TRANSCEIVER RS485/522 5V 14-SOIC - ISL8491IBZ-T
| Digi-Key Part Number | ISL8491IBZ-T-ND |
2500 |
1.35037 |
Extended Price
3375.93 |
| Manufacturer Part Number | ISL8491IBZ-T | |||
| Description | TRANSCEIVER RS485/522 5V 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL8491IBZ-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Protocol(s) Supported | RS422 |
| Protocol(s) Supported | RS485 |
| Type | Differential Line Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Tape & Reel |
| Data Rate | 5.00 Mb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 565.000 µA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL8491IBZ T ISL8491IBZT |
ISL8491IBZ-T Specification Sheet
TRANSCEIVER RS485/522 5V 14-SOIC - ISL8491IBZ-T (ISL8491IBZ-T-ND)
Related parts:TRANSCEIVER RS485/522 5V 14-SOIC - ISL8491IBZ-T
Order 'transceiver rs485/522 5v 14-soic - ISL8491IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8491IBZ-T-ND.
TRANSCEIVER RS485/522 5V 14-SOIC - ISL8489IB-T
Order 'transceiver rs485/522 5v 14-soic - ISL8489IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8489IB-T-ND.
TRANSCEIVER RS485/522 5V 14-SOIC - ISL8491IB
Order 'transceiver rs485/522 5v 14-soic - ISL8491IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8491IB-ND.
TRANSCEIVER RS485/522 5V 14-SOIC - ISL8491IB-T
Order 'transceiver rs485/522 5v 14-soic - ISL8491IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8491IB-T-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8485CB
Order 'transceiver rs485/522 5v 8-soic - ISL8485CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485CB-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8485CB-T
Order 'transceiver rs485/522 5v 8-soic - ISL8485CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485CB-T-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8485IB
Order 'transceiver rs485/522 5v 8-soic - ISL8485IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485IB-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8485IB-T
Order 'transceiver rs485/522 5v 8-soic - ISL8485IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485IB-T-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8485IBZ-T
Order 'transceiver rs485/522 5v 8-soic - ISL8485IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485IBZ-T-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8487IB
Order 'transceiver rs485/522 5v 8-soic - ISL8487IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8487IB-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8487IB-T
Order 'transceiver rs485/522 5v 8-soic - ISL8487IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8487IB-T-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8488IB-T
Order 'transceiver rs485/522 5v 8-soic - ISL8488IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8488IB-T-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8490IB
Order 'transceiver rs485/522 5v 8-soic - ISL8490IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8490IB-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8490IB-T
Order 'transceiver rs485/522 5v 8-soic - ISL8490IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8490IB-T-ND.
TRANSCEIVER RS485/522 5V 8-SOIC - ISL8490IBZ-T
Order 'transceiver rs485/522 5v 8-soic - ISL8490IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8490IBZ-T-ND.
Send this link via E-Mail
Help With This Screen