TXRX ESD RS-485/422 5V LP 14SOIC - ISL8489EIBZ
| Digi-Key Part Number | ISL8489EIBZ-ND |
1 25 100 |
2.64000 1.61520 1.12970 |
Extended Price
2.64 40.38 112.97 |
| Manufacturer Part Number | ISL8489EIBZ | |||
| Description | TXRX ESD RS-485/422 5V LP 14SOIC | |||
| Quantity Available | 4976 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL8489EIBZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Protocol(s) Supported | RS422 |
| Protocol(s) Supported | RS485 |
| Type | Differential Line Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Tube |
| Data Rate | 250.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 190.000 µA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL8489EIBZ ISL8489EIBZ |
ISL8489EIBZ Specification Sheet
TXRX ESD RS-485/422 5V LP 14SOIC - ISL8489EIBZ (ISL8489EIBZ-ND)
Related parts :TXRX ESD RS-485/422 5V LP 14SOIC - ISL8489EIBZ
Order 'txrx esd rs-485/422 5v lp 14soic - ISL8489EIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8489EIBZ-ND.
TXRX ESD RS-485/422 5V LP 14SOIC - ISL8491EIBZ
Order 'txrx esd rs-485/422 5v lp 14soic - ISL8491EIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8491EIBZ-ND.
TXRX ESD RS-485/422 5V LP 8-SOIC - ISL8487EIBZ
Order 'txrx esd rs-485/422 5v lp 8-soic - ISL8487EIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8487EIBZ-ND.
TXRX ESD RS-485/422 5V LP 8-SOIC - ISL8488EIBZA
Order 'txrx esd rs-485/422 5v lp 8-soic - ISL8488EIBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8488EIBZA-ND.
TXRX ESD RS-485/422 5V 14-SOIC - ISL83080EIBZ-T
Order 'txrx esd rs-485/422 5v 14-soic - ISL83080EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83080EIBZ-TCT-ND.
TXRX ESD RS-485/422 5V 14-SOIC - ISL83080EIBZ-T
Order 'txrx esd rs-485/422 5v 14-soic - ISL83080EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83080EIBZ-TTR-ND.
TXRX ESD RS-485/422 5V 8-MSOP - ISL83082EIUZ-T
Order 'txrx esd rs-485/422 5v 8-msop - ISL83082EIUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83082EIUZ-TCT-ND.
TXRX ESD RS-485/422 5V 8-MSOP - ISL83082EIUZ-T
Order 'txrx esd rs-485/422 5v 8-msop - ISL83082EIUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83082EIUZ-TTR-ND.
TXRX ESD RS-485/422 5V 10-MSOP - ISL83083EIUZ
Order 'txrx esd rs-485/422 5v 10-msop - ISL83083EIUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83083EIUZ-ND.
TXRX ESD RS-485/422 5V 8-SOIC - ISL83085EIBZ-T
Order 'txrx esd rs-485/422 5v 8-soic - ISL83085EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIBZ-TCT-ND.
TXRX ESD RS-485/422 5V 8-SOIC - ISL83085EIBZ-T
Order 'txrx esd rs-485/422 5v 8-soic - ISL83085EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIBZ-TTR-ND.
TXRX ESD RS-485/422 5V 8-MSOP - ISL83085EIUZ-T
Order 'txrx esd rs-485/422 5v 8-msop - ISL83085EIUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIUZ-TCT-ND.
TXRX ESD RS-485/422 5V 8-MSOP - ISL83085EIUZ-T
Order 'txrx esd rs-485/422 5v 8-msop - ISL83085EIUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIUZ-TTR-ND.
TXRX ESD RS-485/422 5V 14-SOIC - ISL83086EIBZ-T
Order 'txrx esd rs-485/422 5v 14-soic - ISL83086EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83086EIBZ-TCT-ND.
TXRX ESD RS-485/422 5V 14-SOIC - ISL83086EIBZ-T
Order 'txrx esd rs-485/422 5v 14-soic - ISL83086EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83086EIBZ-TTR-ND.
Send this link via E-Mail
Help With This Screen