CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070
Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5070
| Digi-Key Part Number | ZA5070-ND |
1 10 100 500 1000 |
8.56000 7.91400 7.13000 6.73998 6.42002 |
Extended Price
8.56 79.14 713.00 3369.99 6420.02 |
| Manufacturer Part Number | ZA5070 | |||
| Description | CORD COIL W/LED 5A FUSE SKT&COVR | |||
| Quantity Available | 223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZA5070 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Type | Coil Cord |
| Specifications | 12' (3.65m) Cord, Plastic Fused with LED |
| Color | Black |
| Current Rating | 5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZA5070 ZA5070 |
ZA5070 Specification Sheet
CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070 (ZA5070-ND)
Related parts Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5070CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070
Order 'cord coil w/led 5a fuse skt&covr - ZA5070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5070-ND.
CORD COIL W/LED 5A FUSE DC PLUG - ZA5074
Order 'cord coil w/led 5a fuse dc plug - ZA5074' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-ND.
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
Order 'cord str w/led 10a fuse skt&covr - ZA5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5072-ND.
CORD STR W/LED 5A FUSE DC PLUG - ZA5073
Order 'cord str w/led 5a fuse dc plug - ZA5073' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-ND.
CORD STR W/LED 10A FUSE SKT&CVR - ZA5071
Order 'cord str w/led 10a fuse skt&cvr - ZA5071' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5071-ND.
CORD STR W/LED 2A FUSE W/CLIP - ZA5076
Order 'cord str w/led 2a fuse w/clip - ZA5076' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
CORD STR W/LED 3A FUSE RA PLUG - ZA5077
Order 'cord str w/led 3a fuse ra plug - ZA5077' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5
Order 'cord coil cig 5a fuse w/dc plug - ZA5074-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-2.5-ND.
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072
Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
PLUG AUTO LOCKING BLACK - AP-120
Order 'plug auto locking black - AP-120' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-120-ND.
PLUG AUTO LOCKING BLACK W/LED - AP121
Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
PLUG AUTO PWR BLACK W/LED 15AMP - APP-001-15AMP
Order 'plug auto pwr black w/led 15amp - APP-001-15AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-15AMP-ND.
PLUG AUTO PWR BLACK W/LED IND - APP-001
Order 'plug auto pwr black w/led ind - APP-001' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-ND.
PLUG AUTO PWR GRAY W/LED IND - APP-002
Order 'plug auto pwr gray w/led ind - APP-002' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-002-ND.
Options for Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5070
Send this link via E-Mail
Help With This Screen
