IC TXRX RS-485/422 ESD 8-SOIC - ISL8483EIB
| Digi-Key Part Number | ISL8483EIB-ND |
1 25 100 |
2.64000 1.61520 1.12970 |
Extended Price
2.64 40.38 112.97 |
| Manufacturer Part Number | ISL8483EIB | |||
| Description | IC TXRX RS-485/422 ESD 8-SOIC | |||
| Quantity Available | 287 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL8483EIB |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Protocol(s) Supported | RS422 |
| Protocol(s) Supported | RS485 |
| Type | Differential Line Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Data Rate | 250.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 650.000 µA [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL8483EIB ISL8483EIB |
ISL8483EIB Specification Sheet
IC TXRX RS-485/422 ESD 8-SOIC - ISL8483EIB (ISL8483EIB-ND)
Related parts:IC TXRX RS-485/422 ESD 8-SOIC - ISL8483EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL8483EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8483EIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL81487EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL81487EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL81487LIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL81487LIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487LIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL8485EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL8485EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485EIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL8487EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL8487EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8487EIB-ND.
IC TXRX RS-485/422 ESD 8-DIP - ISL81487EIP
Order 'ic txrx rs-485/422 esd 8-dip - ISL81487EIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIP-ND.
IC TXRX RS-485/422 ESD 8-DIP - ISL81487LIP
Order 'ic txrx rs-485/422 esd 8-dip - ISL81487LIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487LIP-ND.
IC TXRX RS-485/422 ESD 8-DIP - ISL8483EIP
Order 'ic txrx rs-485/422 esd 8-dip - ISL8483EIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8483EIP-ND.
IC TXRX RS-485/422 ESD 8-DIP - ISL8485EIP
Order 'ic txrx rs-485/422 esd 8-dip - ISL8485EIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485EIP-ND.
IC TXRX RS-485/422 ESD 8-DIP - ISL8487EIP
Order 'ic txrx rs-485/422 esd 8-dip - ISL8487EIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8487EIP-ND.
IC TXRX RS-485/422 10MBPS 8-SOIC - ADM4853AR
Order 'ic txrx rs-485/422 10mbps 8-soic - ADM4853AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM4853AR-ND.
TXRX RS-485/422 5V 8-SOIC - ISL81485IBZ
Order 'txrx rs-485/422 5v 8-soic - ISL81485IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81485IBZ-ND.
IC TXRX 5V RS485/422 ESD 8-SOIC - ST485ECDR
Order 'ic txrx 5v rs485/422 esd 8-soic - ST485ECDR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3735-1-ND.
IC TXRX 5V RS485/422 ESD 8-SOIC - ST485ECDR
Order 'ic txrx 5v rs485/422 esd 8-soic - ST485ECDR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3735-2-ND.
IC TXRX RS-485 3.3V FD 8-SOIC - ADM3071EARZ
Order 'ic txrx rs-485 3.3v fd 8-soic - ADM3071EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3071EARZ-ND.
Send this link via E-Mail
Help With This Screen