Keywords:





Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018

PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018 - Batteries

Digi-Key Part Number ZA5018-ND
Price Break
1
10
100
500
1000
Unit Price
7.34000
6.79300
6.12000
5.82002
5.53000
Extended Price
7.34
67.93
612.00
2910.01
5530.00
Manufacturer Part NumberZA5018
DescriptionPLUG AUTO W/2 SOCKETS W/LED&FUSE
Quantity Available
All prices are in USD

Non-Stock

Purchase Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018
Technical/Catalog InformationZA5018
VendorMPD (Memory Protection Devices)
CategoryBatteries
TypeDual Socket Splitter
SpecificationsNylon Fused with LED
ColorBlack
Current Rating1A
Other Names ZA5018
ZA5018

ZA5018 Specification Sheet

Image of PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018

PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018 (ZA5018-ND) - Batteries

Related parts Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018
Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018
 Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
Cigarette Lighter Assembly Battery 3A ABS Fused MPD (Memory Protection Devices) Auto Power Plug APP-003
 Order 'plug auto pwr black w/o led ind - APP-003' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
Cigarette Lighter Assembly Battery 5A 6' (1.83m) Cord, ABS Fused with Switch MPD (Memory Protection Devices) Auto Power Plug, Rotary BK-5072
 Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
Cigarette Lighter Assembly Battery 10A - MPD (Memory Protection Devices) Auto Power Socket ZA2060
 Order 'socket cigarette screw-lock mtl - ZA2060' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2060-ND.
Cigarette Lighter Assembly Battery 10A - MPD (Memory Protection Devices) Auto Power Socket ZA2070
 Order 'socket cigarette insert-lock mtl - ZA2070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2070-ND.
Cigarette Lighter Assembly Battery 3A MPD (Memory Protection Devices) Cord ZA5077
 Order 'cord str w/led 3a fuse ra plug - ZA5077' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Cord ZA5073-2.5
 Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
Cigarette Lighter Assembly Battery 2A MPD (Memory Protection Devices) Cord ZA5076
 Order 'cord str w/led 2a fuse w/clip - ZA5076' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
Battery Holder Battery MPD (Memory Protection Devices) BA2AAW
 Order 'holder battery 2-aa cells 6"lds - BA2AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAW-ND.
Battery Accessory Battery MPD (Memory Protection Devices) Cover BC2/3AE
 Order 'holder battery 2/3a or 123a - BC2/3AE' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2/3AE-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH2AA-PC
 Order 'holder batt 2-aa cells pc mount - BH2AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH2N
 Order 'holder battery 2-n cells pc mnt - BH2N' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2N-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH800S-ABS-BULK
 Order 'holder coin cell 2-20mm cells - BH800S-ABS-BULK' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH800S-ABS-BULK-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH800S
 Order 'holder coin cell 2-20mm cells - BH800S' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH800S-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH906S
 Order 'holder coin for 2-23mm cells - BH906S' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH906S-ND.

Options for Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018
Send this link via E-Mail
Help With This Screen

PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR AMP 5PSI DIFF .5-4.5 OUT - ASDX005D44R Next: ANTENNA RUBB DUCK 2.4GHZ 6"CABLE - S131CL-6-PX-2450S
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018