TXRX ESD RS-485/422 LP 8-SOIC - ISL81487LIBZ
| Digi-Key Part Number | ISL81487LIBZ-ND |
1 25 100 |
2.28000 1.36520 .93030 |
Extended Price
2.28 34.13 93.03 |
| Manufacturer Part Number | ISL81487LIBZ | |||
| Description | TXRX ESD RS-485/422 LP 8-SOIC | |||
| Quantity Available | 374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL81487LIBZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Protocol(s) Supported | RS422 |
| Protocol(s) Supported | RS485 |
| Type | Differential Line Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Tube |
| Data Rate | 250.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 200.000 µA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL81487LIBZ ISL81487LIBZ |
ISL81487LIBZ Specification Sheet
TXRX ESD RS-485/422 LP 8-SOIC - ISL81487LIBZ (ISL81487LIBZ-ND)
Related parts :TXRX ESD RS-485/422 LP 8-SOIC - ISL81487LIBZ
Order 'txrx esd rs-485/422 lp 8-soic - ISL81487LIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487LIBZ-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL81487EIBZ-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL81487EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIBZ-TCT-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL81487EIBZ-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL81487EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIBZ-TTR-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83071EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83071EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83071EIBZA-TCT-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83071EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83071EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83071EIBZA-TTR-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83072EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83072EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83072EIBZA-TCT-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83072EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83072EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83072EIBZA-TTR-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83077EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83077EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83077EIBZA-TCT-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83077EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83077EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83077EIBZA-TTR-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83078EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83078EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83078EIBZA-TCT-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83078EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83078EIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83078EIBZA-TTR-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL8485ECBZ
Order 'txrx esd rs-485/422 lp 8-soic - ISL8485ECBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485ECBZ-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL8485EIBZ
Order 'txrx esd rs-485/422 lp 8-soic - ISL8485EIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485EIBZ-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL81487EIBZ-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL81487EIBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL81487EIBZ-TDKR-ND.
TXRX ESD RS-485/422 LP 8-SOIC - ISL83071EIBZA-T
Order 'txrx esd rs-485/422 lp 8-soic - ISL83071EIBZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL83071EIBZA-TDKR-ND.
Send this link via E-Mail
Help With This Screen