SOCKET CIGARETTE INSERT-LOCK MTL - ZA2070 - Batteries
Cigarette Lighter Assembly Battery 10A - MPD (Memory Protection Devices) Auto Power Socket ZA2070
| Digi-Key Part Number | ZA2070-ND |
1 10 100 500 1000 |
3.98000 3.68500 3.32000 3.17000 3.01000 |
Extended Price
3.98 36.85 332.00 1585.00 3010.00 |
| Manufacturer Part Number | ZA2070 | |||
| Description | SOCKET CIGARETTE INSERT-LOCK MTL | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZA2070 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Type | Auto Power Socket |
| Specifications | - |
| Color | - |
| Current Rating | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZA2070 ZA2070 |
ZA2070 Specification Sheet
SOCKET CIGARETTE INSERT-LOCK MTL - ZA2070 (ZA2070-ND) - Batteries
Related parts Cigarette Lighter Assembly Battery 10A - MPD (Memory Protection Devices) Auto Power Socket ZA2070SOCKET CIGARETTE INSERT-LOCK MTL - ZA2070
Order 'socket cigarette insert-lock mtl - ZA2070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2070-ND.
SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060
Order 'socket cigarette screw-lock mtl - ZA2060' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2060-ND.
SOCKET CIGARETTE INLINE PLASTIC - ZA2010
Order 'socket cigarette inline plastic - ZA2010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2010-ND.
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
CAP SOCKET CIGARETTE RUBBER RED - ZA2081-R
Order 'cap socket cigarette rubber red - ZA2081-R' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2081-R-ND.
CAP SOCKET CIGARETTE RUBBER BK - ZA2081-B
Order 'cap socket cigarette rubber bk - ZA2081-B' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2081-B-ND.
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
Order 'cord str w/led 10a fuse skt&covr - ZA5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5072-ND.
CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070
Order 'cord coil w/led 5a fuse skt&covr - ZA5070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5070-ND.
CORD STR W/LED 10A FUSE SKT&CVR - ZA5071
Order 'cord str w/led 10a fuse skt&cvr - ZA5071' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5071-ND.
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
CORD STR W/LED 5A FUSE DC PLUG - ZA5073
Order 'cord str w/led 5a fuse dc plug - ZA5073' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-ND.
CORD COIL CIG 5A FUSE W/DC PLUG - ZA5074-2.5
Order 'cord coil cig 5a fuse w/dc plug - ZA5074-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-2.5-ND.
CORD COIL W/LED 5A FUSE DC PLUG - ZA5074
Order 'cord coil w/led 5a fuse dc plug - ZA5074' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-ND.
CORD STR W/LED 2A FUSE W/CLIP - ZA5076
Order 'cord str w/led 2a fuse w/clip - ZA5076' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
CORD STR W/LED 3A FUSE RA PLUG - ZA5077
Order 'cord str w/led 3a fuse ra plug - ZA5077' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
Options for Cigarette Lighter Assembly Battery 10A - MPD (Memory Protection Devices) Auto Power Socket ZA2070
Send this link via E-Mail
Help With This Screen
