IC DIFFER BUS TRANSC 16 SOIC - IL3522E - Isolators
| Digi-Key Part Number | IL3522E-ND |
50 |
4.51000 |
Extended Price
225.50 |
| Manufacturer Part Number | IL3522E | |||
| Description | IC DIFFER BUS TRANSC 16 SOIC | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL3522E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 45ns |
| Data Rate | 40Mbs |
| Configuration | Tx/Rx |
| Output Type | Digital |
| Isolation Rating | 2.5kVrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Other Names |
IL3522E IL3522E |
IC DIFFER BUS TRANSC 16 SOIC - IL3522E (IL3522E-ND) - Isolators
Related parts Isolators:IC DIFFER BUS TRANSC 16 SOIC - IL3522E
Order 'ic differ bus transc 16 soic - IL3522E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL3522E-ND.
IC DIFFER BUS TRANSC 16 SOIC - IL3522ETR13
Order 'ic differ bus transc 16 soic - IL3522ETR13' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL3522ETR13-ND.
IC DGTL ISOL 2CH 2MBPS 16-SOIC - IL514E
Order 'ic dgtl isol 2ch 2mbps 16-soic - IL514E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1119-5-ND.
IC DGTL ISOL 4CH 2MBPS 16-SOIC - IL515E
Order 'ic dgtl isol 4ch 2mbps 16-soic - IL515E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1120-5-ND.
IC DGTL ISOL 4CH 2MBPS 16-SOIC - IL516E
Order 'ic dgtl isol 4ch 2mbps 16-soic - IL516E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1121-5-ND.
IC DGTL ISOL 4CH 2MBPS 16-SOIC - IL516ETR13
Order 'ic dgtl isol 4ch 2mbps 16-soic - IL516ETR13' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL516ETR13-ND.
ISOLATOR HS MAG DIG 5V 16-SOIC - IL261-3B
Order 'isolator hs mag dig 5v 16-soic - IL261-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1031-5-ND.
ISOLATOR HS MAG DIG 5V 16-SOIC-W - IL261B
Order 'isolator hs mag dig 5v 16-soic-w - IL261B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1032-5-ND.
ISOLATOR 3TX 16-SOIC-W - IL613
Order 'isolator 3tx 16-soic-w - IL613' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1046-5-ND.
ISOLATOR HS 5TX 16-SOIC - IL260-3
Order 'isolator hs 5tx 16-soic - IL260-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1052-5-ND.
ISOLATOR HS 5TX 5VDC 16-SOIC - IL260-3B
Order 'isolator hs 5tx 5vdc 16-soic - IL260-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1053-5-ND.
ISOLATOR HS 4TX/RX 16-SOIC - IL261-3
Order 'isolator hs 4tx/rx 16-soic - IL261-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1054-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL715E
Order 'isolator hs 4chan dgtl 16-soic-w - IL715E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1062-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL716E
Order 'isolator hs 4chan dgtl 16-soic-w - IL716E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1064-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL717E
Order 'isolator hs 4chan dgtl 16-soic-w - IL717E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1066-5-ND.
Send this link via E-Mail
Help With This Screen
