IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIVZ-T - Integrated Circuits (ICs)
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243EIVZ-T
| Digi-Key Part Number | ICL3243EIVZ-T-ND |
2500 |
1.24000 |
Extended Price
3100.00 |
| Manufacturer Part Number | ICL3243EIVZ-T | |||
| Description | IC 3DRVR/5RCVR RS232 3V 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL3243EIVZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/5 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL3243EIVZ T ICL3243EIVZT |
ICL3243EIVZ-T Specification Sheet
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIVZ-T (ICL3243EIVZ-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243EIVZ-TIC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIVZ
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIVZ-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIVZ-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIVZ-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3241CV-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241CV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241CV-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3241ECV-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241ECV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241ECV-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3241ECVZ
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241ECVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241ECVZ-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3241ECVZ-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241ECVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241ECVZ-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3241EIV-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241EIV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241EIV-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3241EIVZ-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241EIVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241EIVZ-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3241IV-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241IV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241IV-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243ECV-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECV-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243ECVZA-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECVZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECVZA-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243ECVZ
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECVZ-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243ECVZ-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECVZ-T-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIV-ND.
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV-T
Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIV-T-ND.
Options for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243EIVZ-T
Send this link via E-Mail
Help With This Screen
