Keywords:





Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243EIV

IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV - Integrated Circuits (ICs)

Digi-Key Part Number ICL3243EIV-ND
Price Break
1000
Unit Price
1.49000
Extended Price
1490.00
Manufacturer Part NumberICL3243EIV
DescriptionIC 3DRVR/5RCVR RS232 3V 28-TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243EIV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243EIV
Technical/Catalog InformationICL3243EIV
VendorIntersil
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers3/5
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case28-TSSOP
PackagingBulk
ProtocolRS232
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ICL3243EIV
ICL3243EIV

ICL3243EIV Specification Sheet

Image of IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV

IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV (ICL3243EIV-ND) - Integrated Circuits (ICs)

Related parts Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243EIV
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243EIV
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIV-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243EIV-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIV-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3241CV-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241CV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241CV-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3241ECV-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241ECV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241ECV-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3241ECVZ
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241ECVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241ECVZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3241ECVZ-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241ECVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241ECVZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3241EIV-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241EIV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241EIV-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3241EIVZ-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241EIVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241EIVZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3241IV-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3241IV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241IV-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243ECV-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECV-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243ECVZA-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECVZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECVZA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243ECVZ
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECVZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243ECVZ-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243ECVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECVZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243EIVZ
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIVZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3243EIVZ-T
 Order 'ic 3drvr/5rcvr rs232 3v 28-tssop - ICL3243EIVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIVZ-T-ND.

Options for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Bulk 3 V ~ 5.5 V ICL3243EIV
Send this link via E-Mail
Help With This Screen

IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243ECVZA-T Next: IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV-T
IC 3DRVR/5RCVR RS232 3V 28-TSSOP - ICL3243EIV