Keywords:





SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060 - Batteries

Digi-Key Part Number ZA2060-ND
Price Break
1
10
100
500
1000
Unit Price
3.11000
2.87500
2.59000
2.47000
2.34000
Extended Price
3.11
28.75
259.00
1235.00
2340.00
Manufacturer Part NumberZA2060
DescriptionSOCKET CIGARETTE SCREW-LOCK MTL
Quantity Available 124
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZA2060
VendorMPD (Memory Protection Devices)
CategoryBatteries
TypeAuto Power Socket
Specifications-
Color-
Current Rating10A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZA2060
ZA2060

ZA2060 Specification Sheet

Image of SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060

SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060 (ZA2060-ND) - Batteries

Related parts Batteries :
SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060
 Order 'socket cigarette screw-lock mtl - ZA2060' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2060-ND.
SOCKET CIGARETTE INSERT-LOCK MTL - ZA2070
 Order 'socket cigarette insert-lock mtl - ZA2070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2070-ND.
SOCKET CIGARETTE INLINE PLASTIC - ZA2010
 Order 'socket cigarette inline plastic - ZA2010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2010-ND.
CAP SOCKET CIGARETTE RUBBER RED - ZA2081-R
 Order 'cap socket cigarette rubber red - ZA2081-R' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2081-R-ND.
CAP SOCKET CIGARETTE RUBBER BK - ZA2081-B
 Order 'cap socket cigarette rubber bk - ZA2081-B' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2081-B-ND.
SOCKET AUTO LOCKING BLACK - AS212
 Order 'socket auto locking black - AS212' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AS212-ND.
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
 Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
PLUG AUTO LOCKING BLACK - AP-120
 Order 'plug auto locking black - AP-120' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-120-ND.
PLUG AUTO LOCKING BLACK W/LED - AP121
 Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
MPD BLK CIG PLUG - ZA1080
 Order 'mpd blk cig plug - ZA1080' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1080-ND.
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
 Order 'cord str w/led 10a fuse skt&covr - ZA5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5072-ND.
PLUG AUTO PWR BLACK W/LED 15AMP - APP-001-15AMP
 Order 'plug auto pwr black w/led 15amp - APP-001-15AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-15AMP-ND.
PLUG AUTO PWR BLACK W/LED IND - APP-001
 Order 'plug auto pwr black w/led ind - APP-001' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-ND.
PLUG AUTO PWR GRAY W/LED IND - APP-002
 Order 'plug auto pwr gray w/led ind - APP-002' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-002-ND.
PLUG AUTO PWR BLACK W/O LED IND - APP-003
 Order 'plug auto pwr black w/o led ind - APP-003' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.

Send this link via E-Mail
Help With This Screen

SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOCKET CIGARETTE INSERT-LOCK MTL - ZA2070 Next: SOCKET CLIP - PYC-1
SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060