IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIVZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ICL3238EIVZ-T-ND |
2500 |
1.92995 |
Extended Price
4824.88 |
| Manufacturer Part Number | ICL3238EIVZ-T | |||
| Description | IC 5DRVR/3RCVR RS232 3V 28-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL3238EIVZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 5/3 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL3238EIVZ T ICL3238EIVZT |
ICL3238EIVZ-T Specification Sheet
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIVZ-T (ICL3238EIVZ-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIVZ
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIVZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIVZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIVZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IA
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IA-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IAZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IAZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IAZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIV
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIV-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIV-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIV-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CA
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CA-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CAZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CAZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CAZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECA
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECA-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECAZ-ND.
Send this link via E-Mail
Help With This Screen