IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIV - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ICL3238EIV-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ICL3238EIV | |||
| Description | IC 5DRVR/3RCVR RS232 3V 28-TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ICL3238EIV |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSSOP |
| Protocol(s) Supported | RS232 |
| Type | Line Transceiver |
| Number of Drivers | 5 [Nom] |
| Number of Receivers | 3 [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 5.50 V [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Bulk |
| Data Rate | 250.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 1.000 mA [Max] |
| Supply Current | 1.000 µA [Typ] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICL3238EIV ICL3238EIV |
ICL3238EIV Specification Sheet
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIV (ICL3238EIV-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIV
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIV-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIV-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIV-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IA
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IA-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IAZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3237IAZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3237IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237IAZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIVZ
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIVZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-TSSOP - ICL3238EIVZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-tssop - ICL3238EIVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIVZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CA
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CA-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CAZ-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237CAZ-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237CAZ-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECA
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECA-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECA-T
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECA-T-ND.
IC 5DRVR/3RCVR RS232 3V 28-SSOP - ICL3237ECAZ
Order 'ic 5drvr/3rcvr rs232 3v 28-ssop - ICL3237ECAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3237ECAZ-ND.
Send this link via E-Mail
Help With This Screen