IC TXRX RS232 3-5.5V 28SSOP - ICL3238EIAZ
| Digi-Key Part Number | ICL3238EIAZ-ND |
1 25 100 |
4.20000 2.70000 1.99950 |
Extended Price
4.20 67.50 199.95 |
| Manufacturer Part Number | ICL3238EIAZ | |||
| Description | IC TXRX RS232 3-5.5V 28SSOP | |||
| Quantity Available | 1290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL3238EIAZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 5/3 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL3238EIAZ ICL3238EIAZ |
ICL3238EIAZ Specification Sheet
IC TXRX RS232 3-5.5V 28SSOP - ICL3238EIAZ (ICL3238EIAZ-ND)
Related parts:IC TXRX RS232 3:5 2.7V 28SSOP - ADM3311EARSZ-REEL
Order 'ic txrx rs232 3:5 2.7v 28ssop - ADM3311EARSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARSZ-REELTR-ND.
IC TXRX RS232 3:5 2.7V 28SSOP - ADM3311EARSZ-REEL
Order 'ic txrx rs232 3:5 2.7v 28ssop - ADM3311EARSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARSZ-REELCT-ND.
IC TXRX RS232 3-5.5V 28SSOP - ICL3238EIAZ
Order 'ic txrx rs232 3-5.5v 28ssop - ICL3238EIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3238EIAZ-ND.
IC TXRX RS232 3-5.5V 28SSOP - ICL3243EIAZ
Order 'ic txrx rs232 3-5.5v 28ssop - ICL3243EIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIAZ-ND.
IC TXRX RS232 4:5 3.3V LP 28SSOP - ADM560JRS
Order 'ic txrx rs232 4:5 3.3v lp 28ssop - ADM560JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM560JRS-ND.
IC TXRX RS232 4:5 3.3V LP 28SSOP - ADM560JRS-REEL
Order 'ic txrx rs232 4:5 3.3v lp 28ssop - ADM560JRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM560JRS-REEL-ND.
IC TXRX RS232 4:5 3.3V LP 28SSOP - ADM560JRSZ
Order 'ic txrx rs232 4:5 3.3v lp 28ssop - ADM560JRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM560JRSZ-ND.
IC TXRX RS232 4:5 3.3V LP 28SSOP - ADM560JRSZ-REEL
Order 'ic txrx rs232 4:5 3.3v lp 28ssop - ADM560JRSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM560JRSZ-REEL-ND.
IC TXRX RS232 4:5 3.3V LP 28SSOP - ADM561JRS-REEL
Order 'ic txrx rs232 4:5 3.3v lp 28ssop - ADM561JRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM561JRS-REEL-ND.
IC TXRX RS232 4:5 3.3V LP 28SSOP - ADM561JRSZ-REEL
Order 'ic txrx rs232 4:5 3.3v lp 28ssop - ADM561JRSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM561JRSZ-REEL-ND.
IC TXRX RS232 3-5.5V 28TSSOP - ICL3241EIVZ
Order 'ic txrx rs232 3-5.5v 28tssop - ICL3241EIVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3241EIVZ-ND.
IC TXRX RS232 3-5.5V 28TSSOP - ICL3243ECVZA
Order 'ic txrx rs232 3-5.5v 28tssop - ICL3243ECVZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243ECVZA-ND.
IC TXRX RS232 4:5 3.3V LP 28SOIC - ADM560JR
Order 'ic txrx rs232 4:5 3.3v lp 28soic - ADM560JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM560JR-ND.
IC TXRX RS232 4:5 3.3V LP 28SOIC - ADM560JR-REEL
Order 'ic txrx rs232 4:5 3.3v lp 28soic - ADM560JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM560JR-REEL-ND.
IC TXRX RS232 4:5 3.3V LP 28SOIC - ADM560JRZ
Order 'ic txrx rs232 4:5 3.3v lp 28soic - ADM560JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM560JRZ-ND.
Send this link via E-Mail
Help With This Screen