Keywords:





1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FM1C102

CAP ALUM 1000UF 16V 20% RADIAL - EEU-FM1C102 - Capacitors

Digi-Key Part Number P12366-ND
Price Break Unit Price Extended Price
1 .67000 0.67
50 .39360 19.68
100 .33740 33.74
500 .26714 133.57
1000 .22496 224.96
5000 .19684 984.20
10000 .18981 1898.10
25000 .18278 4569.50
Manufacturer Part NumberEEU-FM1C102
DescriptionCAP ALUM 1000UF 16V 20% RADIAL
Quantity Available 107097
All prices are in US dollars.

Purchase 1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FM1C102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FM1C102
Technical/Catalog InformationEEU-FM1C102
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1000µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.5000 Hrs @ 105°C
Size / Dimension0.394" Dia (10.00mm)
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial, Can
PackagingBulk
Tolerance±20%
Voltage Rating16V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FM1C102
EEUFM1C102
P12366 ND
P12366ND
P12366

EEU-FM1C102 Specification Sheet
Image of CAP ALUM 1000UF 16V 20% RADIAL - EEU-FM1C102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP ALUM 1000UF 16V 20% RADIAL - EEU-FM1C102 (P12366-ND) - Capacitors

Related parts 1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FM1C102
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FM1C102
 Order 'cap alum 1000uf 16v 20% radial - EEU-FM1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12366-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FM1C102B
 Order 'cap alum 1000uf 16v 20% radial - EEU-FM1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C102B-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FC1C102S
 Order 'cap alum 1000uf 16v 20% radial - EEU-FC1C102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11203-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-EB1C102
 Order 'cap alum 1000uf 16v 20% radial - EEU-EB1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13119-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FR1C102L
 Order 'cap alum 1000uf 16v 20% radial - EEU-FR1C102L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14397-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FR1C102
 Order 'cap alum 1000uf 16v 20% radial - EEU-FR1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14398-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FR1C102B
 Order 'cap alum 1000uf 16v 20% radial - EEU-FR1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15331TB-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FR1C102LB
 Order 'cap alum 1000uf 16v 20% radial - EEU-FR1C102LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15332TB-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-EB1C102B
 Order 'cap alum 1000uf 16v 20% radial - EEU-EB1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-EB1C102B-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FC1C102B
 Order 'cap alum 1000uf 16v 20% radial - EEU-FC1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1C102B-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FC1C102SB
 Order 'cap alum 1000uf 16v 20% radial - EEU-FC1C102SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1C102SB-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-TA1C102
 Order 'cap alum 1000uf 16v 20% radial - EEU-TA1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-TA1C102-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-TA1C102B
 Order 'cap alum 1000uf 16v 20% radial - EEU-TA1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-TA1C102B-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-TA1C102S
 Order 'cap alum 1000uf 16v 20% radial - EEU-TA1C102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-TA1C102S-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-TA1C102SB
 Order 'cap alum 1000uf 16v 20% radial - EEU-TA1C102SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-TA1C102SB-ND.

Options for 1000µF Aluminum Capacitor Panasonic - ECG Radial, Can 16V EEU-FM1C102
Send this link via E-Mail
Help With This Screen

CAP ALUM 1000UF 16V 20% RADIAL - EEU-FM1C102
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP ALUM 1000UF 16V 20% RADIAL - EEU-FC1C102SB Next: CAP ALUM 1000UF 16V 20% RADIAL - EEU-FM1C102B
CAP ALUM 1000UF 16V 20% RADIAL - EEU-FM1C102