Keywords:





Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232IBNZ-T

IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232IBNZ-T

Digi-Key Part Number ICL3232IBNZ-T-ND
Price Break
2500
Unit Price
.57600
Extended Price
1440.00
Manufacturer Part NumberICL3232IBNZ-T
DescriptionIC 2DRVR/2RCVR RS232 3V 16-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232IBNZ-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232IBNZ-T
Technical/Catalog InformationICL3232IBNZ-T
VendorIntersil
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICL3232IBNZ T
ICL3232IBNZT


Image of IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232IBNZ-T

IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232IBNZ-T (ICL3232IBNZ-T-ND)

Related parts Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232IBNZ-T
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232IBNZ-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232IBNZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232IBNZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3232CB
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CB-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232CBN-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBN-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232CBNZ-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBNZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBNZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232CB-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CB-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3232CBZ
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232CBZ-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3232ECB
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECB-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232ECBN-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBN-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3232ECBNZ
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBNZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232ECBNZ-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBNZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBNZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232ECB-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECB-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232ECBZ-T
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3232EIB
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232EIB-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3232EIBNZ
 Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232EIBNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232EIBNZ-ND.

Options for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3232IBNZ-T
Send this link via E-Mail
Help With This Screen

IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232IBNZ-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232IBN-T Next: IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232IBZ
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232IBNZ-T