SOCKET CIGARETTE INLINE PLASTIC - ZA2010
Cigarette Lighter Assembly Battery 10A ABS MPD (Memory Protection Devices) Auto Power Socket ZA2010
| Digi-Key Part Number | ZA2010-ND |
1 10 100 500 1000 |
1.49000 1.37600 1.24000 1.16000 1.12000 |
Extended Price
1.49 13.76 124.00 580.00 1120.00 |
| Manufacturer Part Number | ZA2010 | |||
| Description | SOCKET CIGARETTE INLINE PLASTIC | |||
| Quantity Available | 3398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZA2010 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Type | Auto Power Socket |
| Specifications | ABS |
| Color | Black |
| Current Rating | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZA2010 ZA2010 |
ZA2010 Specification Sheet
SOCKET CIGARETTE INLINE PLASTIC - ZA2010 (ZA2010-ND)
Related parts Cigarette Lighter Assembly Battery 10A ABS MPD (Memory Protection Devices) Auto Power Socket ZA2010SOCKET CIGARETTE INLINE PLASTIC - ZA2010
Order 'socket cigarette inline plastic - ZA2010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2010-ND.
SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060
Order 'socket cigarette screw-lock mtl - ZA2060' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2060-ND.
SOCKET CIGARETTE INSERT-LOCK MTL - ZA2070
Order 'socket cigarette insert-lock mtl - ZA2070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2070-ND.
CAP SOCKET CIGARETTE RUBBER RED - ZA2081-R
Order 'cap socket cigarette rubber red - ZA2081-R' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2081-R-ND.
CAP SOCKET CIGARETTE RUBBER BK - ZA2081-B
Order 'cap socket cigarette rubber bk - ZA2081-B' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2081-B-ND.
CLIP TERM W/8"CORD & DC PLUG - ZA5350
Order 'clip term w/8"cord & dc plug - ZA5350' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5350-ND.
CLIP TERM W/8"CORD BARE - ZA5350-B
Order 'clip term w/8"cord bare - ZA5350-B' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5350-B-ND.
SOCKET AUTO LOCKING BLACK - AS212
Order 'socket auto locking black - AS212' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AS212-ND.
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
CORD STR W/LED 10A FUSE SKT&COVR - ZA5072
Order 'cord str w/led 10a fuse skt&covr - ZA5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5072-ND.
MPD BLK CIG PLUG - ZA1080
Order 'mpd blk cig plug - ZA1080' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1080-ND.
CORD COIL W/LED 5A FUSE SKT&COVR - ZA5070
Order 'cord coil w/led 5a fuse skt&covr - ZA5070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5070-ND.
CORD STR W/LED 10A FUSE SKT&CVR - ZA5071
Order 'cord str w/led 10a fuse skt&cvr - ZA5071' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5071-ND.
PLUG AUTO LOCKING BLACK - AP-120
Order 'plug auto locking black - AP-120' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-120-ND.
PLUG AUTO LOCKING BLACK W/LED - AP121
Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
Options for Cigarette Lighter Assembly Battery 10A ABS MPD (Memory Protection Devices) Auto Power Socket ZA2010
Send this link via E-Mail
Help With This Screen
