IC 2DRVR/2RCVR RS232 3V 16-TSSOP - ICL3232ECV-16
| Digi-Key Part Number | ICL3232ECV-16-ND |
1920 |
1.51962 |
Extended Price
2917.67 |
| Manufacturer Part Number | ICL3232ECV-16 | |||
| Description | IC 2DRVR/2RCVR RS232 3V 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ICL3232ECV-16 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICL3232ECV 16 ICL3232ECV16 |
ICL3232ECV-16 Specification Sheet
IC 2DRVR/2RCVR RS232 3V 16-TSSOP - ICL3232ECV-16 (ICL3232ECV-16-ND)
Related parts:IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3232ECV-20
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3232ECV-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECV-20-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3232ECV-20T
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3232ECV-20T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECV-20T-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3232ECV-20Z
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3232ECV-20Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECV-20Z-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3232ECV-20ZT
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3232ECV-20ZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECV-20ZT-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222CV
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222CV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222CV-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222CV-T
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222CV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222CV-T-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222CVZ-T
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222CVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222CVZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222ECV
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222ECV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222ECV-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222ECV-T
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222ECV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222ECV-T-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222ECVZ
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222ECVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222ECVZ-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222ECVZ-T
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222ECVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222ECVZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222EIV
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222EIV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222EIV-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222EIV-T
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222EIV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222EIV-T-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222EIVZ
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222EIVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222EIVZ-ND.
IC 2DRVR/2RCVR RS232 3V 20-TSSOP - ICL3222EIVZ-T
Order 'ic 2drvr/2rcvr rs232 3v 20-tssop - ICL3222EIVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222EIVZ-T-ND.
Send this link via E-Mail
Help With This Screen