IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232ECAZ-T
| Digi-Key Part Number | ICL3232ECAZ-T-ND |
1000 |
.99975 |
Extended Price
999.75 |
| Manufacturer Part Number | ICL3232ECAZ-T | |||
| Description | IC 2DRVR/2RCVR RS232 3V 16-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL3232ECAZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL3232ECAZ T ICL3232ECAZT |
ICL3232ECAZ-T Specification Sheet
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232ECAZ-T (ICL3232ECAZ-T-ND)
Related parts:IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232ECAZ
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3232ECAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECAZ-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232ECAZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3232ECAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECAZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221ECA-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221ECA-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221ECAZA
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221ECAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221ECAZA-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221ECAZA-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221ECAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221ECAZA-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221ECAZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221ECAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221ECAZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221EIA-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221EIA-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221EIAZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221EIAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221EIAZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221IA
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221IA-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221IA-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221IA-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3221IAZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3221IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221IAZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232CA
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3232CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CA-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232CA-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3232CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CA-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232CAZ
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3232CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CAZ-ND.
IC 2DRVR/2RCVR RS232 3V 16-SSOP - ICL3232CAZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-ssop - ICL3232CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CAZ-T-ND.
Send this link via E-Mail
Help With This Screen