IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CBNZ-T
| Digi-Key Part Number | ICL3232CBNZ-T-ND |
2500 |
.67000 |
Extended Price
1675.00 |
| Manufacturer Part Number | ICL3232CBNZ-T | |||
| Description | IC 2DRVR/2RCVR RS232 3V 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL3232CBNZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL3232CBNZ T ICL3232CBNZT |
ICL3232CBNZ-T Specification Sheet
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CBNZ-T (ICL3232CBNZ-T-ND)
Related parts :IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CBNZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBNZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBNZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CB
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CB-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CBN-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBN-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CB-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CB-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CBZ
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBZ-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232CBZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232ECB
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECB-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232ECBN-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBN-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232ECBNZ
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBNZ-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232ECBNZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBNZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBNZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232ECB-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECB-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232ECBZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232ECBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBZ-T-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232EIB
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232EIB-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232EIBNZ
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232EIBNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232EIBNZ-ND.
IC 2DRVR/2RCVR RS232 3V 16-SOIC - ICL3232EIBNZ-T
Order 'ic 2drvr/2rcvr rs232 3v 16-soic - ICL3232EIBNZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232EIBNZ-T-ND.
Send this link via E-Mail
Help With This Screen