IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226EIA-T
| Digi-Key Part Number | ICL3226EIA-T-ND |
1000 |
1.54976 |
Extended Price
1549.76 |
| Manufacturer Part Number | ICL3226EIA-T | |||
| Description | IC 1DRVR/1RCVR RS232 3V 16-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ICL3226EIA-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICL3226EIA T ICL3226EIAT |
ICL3226EIA-T Specification Sheet
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226EIA-T (ICL3226EIA-T-ND)
Related parts :IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226EIA
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIA-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226EIA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3221CA
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3221CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221CA-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3221CA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3221CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221CA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3221CAZ-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3221CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221CAZ-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CA
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CA-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226ECA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226ECA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226IA
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IA-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226IA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3227ECA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227ECA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3227ECAZA
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227ECAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227ECAZA-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3227EIA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227EIA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3227EIAZA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227EIAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227EIAZA-T-ND.
IC 1DRVR/1RCVR RS232 3V 16-TSSOP - ICL3221CV
Order 'ic 1drvr/1rcvr rs232 3v 16-tssop - ICL3221CV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3221CV-ND.
Send this link via E-Mail
Help With This Screen