Cigarette Lighter Assembly Battery 5A 6' (1.83m) Cord, ABS Fused with Switch MPD (Memory Protection Devices) Auto Power Plug, Rotary BK-5072
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072 - Batteries
| Digi-Key Part Number | BK-5072-ND |
1 10 100 500 1000 |
7.84000 7.24800 6.53000 6.18000 5.89001 |
Extended Price
7.84 72.48 653.00 3090.00 5890.01 |
| Manufacturer Part Number | BK-5072 | |||
| Description | PLUG AUTO ROTARY W/SWITCH & CORD | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK-5072 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Type | Auto Power Plug, Rotary |
| Specifications | 6' (1.83m) Cord, ABS Fused with Switch |
| Color | Black |
| Current Rating | 5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK 5072 BK5072 |
BK-5072 Specification Sheet
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072 (BK-5072-ND) - Batteries
Related parts Cigarette Lighter Assembly Battery 5A 6' (1.83m) Cord, ABS Fused with Switch MPD (Memory Protection Devices) Auto Power Plug, Rotary BK-5072Cigarette Lighter Assembly Battery 5A 6' (1.83m) Cord, ABS Fused with Switch MPD (Memory Protection Devices) Auto Power Plug, Rotary BK-5072
Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
Cigarette Lighter Assembly Battery 5A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug, Rotary AP-120
Order 'plug auto locking black - AP-120' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-120-ND.
Cigarette Lighter Assembly Battery 3A Nylon Fused with LED MPD (Memory Protection Devices) Auto Power Plug AP121
Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
Cigarette Lighter Assembly Battery 15A Nylon Fused with LED MPD (Memory Protection Devices) Auto Power Plug APP-001-15AMP
Order 'plug auto pwr black w/led 15amp - APP-001-15AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-15AMP-ND.
Cigarette Lighter Assembly Battery 3A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug APP-001
Order 'plug auto pwr black w/led ind - APP-001' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-ND.
Cigarette Lighter Assembly Battery 3A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug APP-002
Order 'plug auto pwr gray w/led ind - APP-002' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-002-ND.
Cigarette Lighter Assembly Battery 3A ABS Fused MPD (Memory Protection Devices) Auto Power Plug APP-003
Order 'plug auto pwr black w/o led ind - APP-003' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
Cigarette Lighter Assembly Battery 3A Fused MPD (Memory Protection Devices) Auto Power Plug ZA1010
Order 'plug auto pwr black w/o led ind - ZA1010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1010-ND.
Cigarette Lighter Assembly Battery 3A ABS Fused MPD (Memory Protection Devices) Auto Power Plug APP-004
Order 'plug auto pwr grey - APP-004' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-004-ND.
Cigarette Lighter Assembly Battery 1A MPD (Memory Protection Devices) Dual Socket Splitter ZA5018
Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
Cigarette Lighter Assembly Battery Black ABS, 10A MPD (Memory Protection Devices) Auto Power Plug ZA1080
Order 'mpd blk cig plug - ZA1080' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1080-ND.
Cigarette Lighter Assembly Battery 20A Fused with LED MPD (Memory Protection Devices) Auto Power Plug APP-001-20AMP
Order 'auto plug 12volt with 20amp fuse - APP-001-20AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-20AMP-ND.
Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Cord ZA5073-2.5
Order 'cord str cig 5a fuse w/dc plug - ZA5073-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Cord ZA5073
Order 'cord str w/led 5a fuse dc plug - ZA5073' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-ND.
Cigarette Lighter Assembly Battery 5A MPD (Memory Protection Devices) Coil Cord ZA5074-2.5
Order 'cord coil cig 5a fuse w/dc plug - ZA5074-2.5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5074-2.5-ND.
Options for Cigarette Lighter Assembly Battery 5A 6' (1.83m) Cord, ABS Fused with Switch MPD (Memory Protection Devices) Auto Power Plug, Rotary BK-5072
Send this link via E-Mail
Help With This Screen
