2200UF/25V HFS CAPACITOR - ECE-A1EFS222
| Digi-Key Part Number | P1226-ND |
1 10 100 1000 5000 10000 25000 |
2.04000 1.54600 1.16700 .75900 .73500 .71800 .70000 |
Extended Price
2.04 15.46 116.70 759.00 3675.00 7180.00 17500.00 |
| Manufacturer Part Number | ECE-A1EFS222 | |||
| Description | 2200UF/25V HFS CAPACITOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-A1EFS222 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1EFS222 ECEA1EFS222 P1226 ND P1226ND P1226 |
ECE-A1EFS222 Specification Sheet
2200UF/25V HFS CAPACITOR - ECE-A1EFS222 (P1226-ND)
Related parts:2200UF/25V HFS CAPACITOR - ECE-A1EFS222
Order '2200uf/25v hfs capacitor - ECE-A1EFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1226-ND.
CAPACITOR 2200UF 25V HFS AXIAL - ECE-B1EFS222
Order 'capacitor 2200uf 25v hfs axial - ECE-B1EFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1331-ND.
2200UF/16V HFS CAPACITOR - ECE-A1CFS222
Order '2200uf/16v hfs capacitor - ECE-A1CFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1216-ND.
22UF/25V HFS CAPACITOR - ECE-A1EFS220
Order '22uf/25v hfs capacitor - ECE-A1EFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1218-ND.
33UF/25V HFS CAPACITOR - ECE-A1EFS330
Order '33uf/25v hfs capacitor - ECE-A1EFS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1219-ND.
47UF/25V HFS CAPACITOR - ECE-A1EFS470
Order '47uf/25v hfs capacitor - ECE-A1EFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1220-ND.
100UF/25V HFS CAPACITOR - ECE-A1EFS101
Order '100uf/25v hfs capacitor - ECE-A1EFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1221-ND.
220UF/25V HFS CAPACITOR - ECE-A1EFS221
Order '220uf/25v hfs capacitor - ECE-A1EFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1222-ND.
330UF/25V HFS CAPACITOR - ECE-A1EFS331
Order '330uf/25v hfs capacitor - ECE-A1EFS331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1223-ND.
470UF/25V HFS CAPACITOR - ECE-A1EFS471
Order '470uf/25v hfs capacitor - ECE-A1EFS471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1224-ND.
1000UF/25V HFS CAPACITOR - ECE-A1EFS102
Order '1000uf/25v hfs capacitor - ECE-A1EFS102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1225-ND.
CAPACITOR 2200UF 10V HFS AXIAL - ECE-B1AFS222
Order 'capacitor 2200uf 10v hfs axial - ECE-B1AFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1308-ND.
CAPACITOR 2200UF 16V HFS AXIAL - ECE-B1CFS222
Order 'capacitor 2200uf 16v hfs axial - ECE-B1CFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1319-ND.
CAPACITOR 4.7UF 25V HFS AXIAL - ECE-B1EFS4R7
Order 'capacitor 4.7uf 25v hfs axial - ECE-B1EFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1321-ND.
CAPACITOR 10UF 25V HFS AXIAL - ECE-B1EFS100
Order 'capacitor 10uf 25v hfs axial - ECE-B1EFS100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1322-ND.
Send this link via E-Mail
Help With This Screen