IC 2DRVR/2RCVR RS232 5V 16-SSOP - HIN232ECAZ-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HIN232ECAZ-T-ND |
1000 |
.84992 |
Extended Price
849.92 |
| Manufacturer Part Number | HIN232ECAZ-T | |||
| Description | IC 2DRVR/2RCVR RS232 5V 16-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIN232ECAZ-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SSOP |
| Protocol(s) Supported | RS232 |
| Type | Line Driver/Receiver |
| Number of Drivers | 2 [Nom] |
| Number of Receivers | 2 [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Tape & Reel |
| Data Rate | 230.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 5.000 mA [Min] |
| Supply Current | 10.000 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIN232ECAZ T HIN232ECAZT |
HIN232ECAZ-T Specification Sheet
IC 2DRVR/2RCVR RS232 5V 16-SSOP - HIN232ECAZ-T (HIN232ECAZ-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC 2DRVR/2RCVR RS232 5V 16-SSOP - HIN232ECAZ
Order 'ic 2drvr/2rcvr rs232 5v 16-ssop - HIN232ECAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECAZ-ND.
IC 2DRVR/2RCVR RS232 5V 16-SSOP - HIN232ECAZ-T
Order 'ic 2drvr/2rcvr rs232 5v 16-ssop - HIN232ECAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECAZ-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SSOP - HIN232ECA
Order 'ic 2drvr/2rcvr rs232 5v 16-ssop - HIN232ECA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECA-ND.
IC 2DRVR/2RCVR RS232 5V 16-SSOP - HIN232ECA-T
Order 'ic 2drvr/2rcvr rs232 5v 16-ssop - HIN232ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECA-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202CBN-T
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202CBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202CBN-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202CBNZ-T
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202CBNZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202CBNZ-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202CB-T
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202CB-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202CBZ-T
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202CBZ-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202ECBN-T
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202ECBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECBN-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202ECBNZ
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202ECBNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECBNZ-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202ECBZ-T
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202ECBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECBZ-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-DIP - HIN202ECPZ
Order 'ic 2drvr/2rcvr rs232 5v 16-dip - HIN202ECPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECPZ-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202EIB
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202EIB-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202EIBN-T
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202EIBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202EIBN-T-ND.
IC 2DRVR/2RCVR RS232 5V 16-SOIC - HIN202EIBNZ
Order 'ic 2drvr/2rcvr rs232 5v 16-soic - HIN202EIBNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202EIBNZ-ND.
Send this link via E-Mail
Help With This Screen