IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213EIA
| Digi-Key Part Number | HIN213EIA-ND |
705 |
.95976 |
Extended Price
676.63 |
| Manufacturer Part Number | HIN213EIA | |||
| Description | IC 4DRVR/5RCVR RS232 5V 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HIN213EIA |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SSOP |
| Protocol(s) Supported | RS232 |
| Type | Line Driver/Receiver |
| Number of Drivers | 4 [Nom] |
| Number of Receivers | 5 [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Bulk |
| Data Rate | 230.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 11.000 mA [Min] |
| Supply Current | 20.000 mA [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HIN213EIA HIN213EIA |
HIN213EIA Specification Sheet
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213EIA (HIN213EIA-ND)
Related parts:IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213EIA
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN213EIA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN213EIA-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213EIA-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN213EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN213EIA-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211CA
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211CA-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211CA-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211CA-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211CAZ
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211CAZ-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211CAZ-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211CAZ-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211ECA-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211ECA-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211ECAZ
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211ECAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211ECAZ-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211ECAZ-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211ECAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211ECAZ-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211EIA-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211EIA-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN211EIAZ-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN211EIAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN211EIAZ-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213CA
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN213CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN213CA-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213CA-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN213CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN213CA-T-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213CAZ
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN213CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN213CAZ-ND.
IC 4DRVR/5RCVR RS232 5V 28-SSOP - HIN213CAZ-T
Order 'ic 4drvr/5rcvr rs232 5v 28-ssop - HIN213CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN213CAZ-T-ND.
Send this link via E-Mail
Help With This Screen