CAPACITOR 4700UF 10V HFS - ECE-A1AFS472 - Capacitors
| Digi-Key Part Number | P1208-ND |
1 10 100 1000 5000 10000 25000 |
2.07000 1.56400 1.18050 .76700 .74400 .72600 .70800 |
Extended Price
2.07 15.64 118.05 767.00 3720.00 7260.00 17700.00 |
| Manufacturer Part Number | ECE-A1AFS472 | |||
| Description | CAPACITOR 4700UF 10V HFS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-A1AFS472 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1AFS472 ECEA1AFS472 P1208 ND P1208ND P1208 |
ECE-A1AFS472 Specification Sheet
CAPACITOR 4700UF 10V HFS - ECE-A1AFS472 (P1208-ND) - Capacitors
Related parts Capacitors :CAPACITOR 4700UF 10V HFS - ECE-A1AFS472
Order 'capacitor 4700uf 10v hfs - ECE-A1AFS472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1208-ND.
CAPACITOR 4700UF 10V HFS AXIAL - ECE-B1AFS472
Order 'capacitor 4700uf 10v hfs axial - ECE-B1AFS472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1310-ND.
CAPACITOR 47UF 10V HFS - ECE-A1AFS470
Order 'capacitor 47uf 10v hfs - ECE-A1AFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1200-ND.
CAPACITOR 100UF 10V HFS - ECE-A1AFS101
Order 'capacitor 100uf 10v hfs - ECE-A1AFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1201-ND.
CAPACITOR 220UF 10V HFS - ECE-A1AFS221
Order 'capacitor 220uf 10v hfs - ECE-A1AFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1202-ND.
CAPACITOR 470UF 10V HFS - ECE-A1AFS471
Order 'capacitor 470uf 10v hfs - ECE-A1AFS471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1204-ND.
CAPACITOR 1000UF 10V HFS - ECE-A1AFS102
Order 'capacitor 1000uf 10v hfs - ECE-A1AFS102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1205-ND.
CAPACITOR 2200UF 10V HFS - ECE-A1AFS222
Order 'capacitor 2200uf 10v hfs - ECE-A1AFS222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1206-ND.
CAPACITOR 3300UF 10V HFS - ECE-A1AFS332
Order 'capacitor 3300uf 10v hfs - ECE-A1AFS332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1207-ND.
CAPACITOR 22UF 10V HFS AXIAL - ECE-B1AFS220
Order 'capacitor 22uf 10v hfs axial - ECE-B1AFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1300-ND.
CAPACITOR 33UF 10V HFS AXIAL - ECE-B1AFS330
Order 'capacitor 33uf 10v hfs axial - ECE-B1AFS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1301-ND.
CAPACITOR 47UF 10V HFS AXIAL - ECE-B1AFS470
Order 'capacitor 47uf 10v hfs axial - ECE-B1AFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1302-ND.
CAPACITOR 100UF 10V HFS AXIAL - ECE-B1AFS101
Order 'capacitor 100uf 10v hfs axial - ECE-B1AFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1303-ND.
CAPACITOR 220UF 10V HFS AXIAL - ECE-B1AFS221
Order 'capacitor 220uf 10v hfs axial - ECE-B1AFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1304-ND.
CAPACITOR 330UF 10V HFS AXIAL - ECE-B1AFS331
Order 'capacitor 330uf 10v hfs axial - ECE-B1AFS331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1305-ND.
Send this link via E-Mail
Help With This Screen