IC DRVR TWIST TRPL 700MHZ 28-QSO - EL5378IU
| Digi-Key Part Number | EL5378IU-ND |
144 |
3.43097 |
Extended Price
494.06 |
| Manufacturer Part Number | EL5378IU | |||
| Description | IC DRVR TWIST TRPL 700MHZ 28-QSO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL5378IU |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Differential |
| Number of Circuits | 3 - Triple |
| Package / Case | 28-QSOP |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | 350MHz |
| Current - Supply | 12.5mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 4.75 V ~ 11 V, ±2.38 V ~ 5.5 V |
| Output Type | Differential |
| Series | - |
| -3db Bandwidth | 700MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL5378IU EL5378IU |
EL5378IU Specification Sheet
IC DRVR TWIST TRPL 700MHZ 28-QSO - EL5378IU (EL5378IU-ND)
Related parts:IC DRVR TWIST TRPL 700MHZ 28-QSO - EL5378IU
Order 'ic drvr twist trpl 700mhz 28-qso - EL5378IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5378IU-ND.
IC DRVR TWIST TRPL 700MHZ 28-QSO - EL5378IU-T13
Order 'ic drvr twist trpl 700mhz 28-qso - EL5378IU-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5378IU-T13-ND.
IC DRVR TWIST TRPL 700MHZ 28-QSO - EL5378IU-T7
Order 'ic drvr twist trpl 700mhz 28-qso - EL5378IU-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5378IU-T7-ND.
IC DRVR TWIST TRPL 700MHZ 28-QSO - EL5378IUZ
Order 'ic drvr twist trpl 700mhz 28-qso - EL5378IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5378IUZ-ND.
IC DRVR TWIST TRPL 700MHZ 28-QSO - EL5378IUZ-T13
Order 'ic drvr twist trpl 700mhz 28-qso - EL5378IUZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5378IUZ-T13-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543IL
Order 'ic drvr twisted trpl diff 20-qfn - EL4543IL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IL-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543IL-T13
Order 'ic drvr twisted trpl diff 20-qfn - EL4543IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IL-T13-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543IL-T7
Order 'ic drvr twisted trpl diff 20-qfn - EL4543IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IL-T7-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543ILZ-T13
Order 'ic drvr twisted trpl diff 20-qfn - EL4543ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543ILZ-T13-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543ILZ-T7
Order 'ic drvr twisted trpl diff 20-qfn - EL4543ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543ILZ-T7-ND.
IC DRVR TWISTED TRPL DIFF 24QSOP - EL4543IU-T13
Order 'ic drvr twisted trpl diff 24qsop - EL4543IU-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IU-T13-ND.
IC DRVR TWISTED TRPL DIFF 24QSOP - EL4543IU-T7
Order 'ic drvr twisted trpl diff 24qsop - EL4543IU-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IU-T7-ND.
IC DRVR TWISTED TRPL DIFF 24QSOP - EL4543IUZ-T13
Order 'ic drvr twisted trpl diff 24qsop - EL4543IUZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IUZ-T13-ND.
IC DRVR TWISTED TRPL DIFF 24QSOP - EL4543IUZ-T7
Order 'ic drvr twisted trpl diff 24qsop - EL4543IUZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IUZ-T7-ND.
IC DRVR TWISTED SGL 700MHZ 8SOIC - EL5178IS
Order 'ic drvr twisted sgl 700mhz 8soic - EL5178IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5178IS-ND.
Send this link via E-Mail
Help With This Screen