CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331EA - Capacitors
| Digi-Key Part Number | P11948-ND |
1 10 50 200 600 1000 2600 5000 |
6.51000 5.50900 4.75760 3.56820 3.33032 3.19260 3.13000 3.06740 |
Extended Price
6.51 55.09 237.88 713.64 1998.19 3192.60 8138.00 15337.00 |
| Manufacturer Part Number | EET-UQ2W331EA | |||
| Description | CAP 330UF 450V ELECT TS-UQ | |||
| Quantity Available | 1208 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-UQ2W331EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UQ |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET UQ2W331EA EETUQ2W331EA P11948 ND P11948ND P11948 |
EET-UQ2W331EA Specification Sheet
CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331EA (P11948-ND) - Capacitors
Related parts Capacitors :CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331EA
Order 'cap 330uf 450v elect ts-uq - EET-UQ2W331EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11948-ND.
CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331CA
Order 'cap 330uf 450v elect ts-uq - EET-UQ2W331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11946-ND.
CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331DA
Order 'cap 330uf 450v elect ts-uq - EET-UQ2W331DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11947-ND.
CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331JF
Order 'cap 330uf 450v elect ts-uq - EET-UQ2W331JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13930-ND.
CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331KF
Order 'cap 330uf 450v elect ts-uq - EET-UQ2W331KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13931-ND.
CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331KA
Order 'cap 330uf 450v elect ts-uq - EET-UQ2W331KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13932-ND.
CAP 330UF 450V ELECT TS-UQ - EET-UQ2W331LA
Order 'cap 330uf 450v elect ts-uq - EET-UQ2W331LA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13933-ND.
CAP 330UF 450V ELECT TS-ED - EET-ED2W331DA
Order 'cap 330uf 450v elect ts-ed - EET-ED2W331DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11686-ND.
CAP 330UF 450V ELECT TS-ED - EET-ED2W331EA
Order 'cap 330uf 450v elect ts-ed - EET-ED2W331EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11687-ND.
CAP 330UF 450V ELECT TS-HC - EET-HC2W331DA
Order 'cap 330uf 450v elect ts-hc - EET-HC2W331DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11815-ND.
CAP 330UF 450V ELECT TS-HC - EET-HC2W331EA
Order 'cap 330uf 450v elect ts-hc - EET-HC2W331EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11816-ND.
CAP 330UF 250V ELECT TS-UQ - EET-UQ2E331BA
Order 'cap 330uf 250v elect ts-uq - EET-UQ2E331BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11873-ND.
CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331BA
Order 'cap 330uf 400v elect ts-uq - EET-UQ2G331BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11896-ND.
CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331CA
Order 'cap 330uf 400v elect ts-uq - EET-UQ2G331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11897-ND.
CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331DA
Order 'cap 330uf 400v elect ts-uq - EET-UQ2G331DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11898-ND.
Send this link via E-Mail
Help With This Screen