Keywords:





PLUG AUTO LOCKING BLACK - AP-120 - Batteries

Cigarette Lighter Assembly Battery 5A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug, Rotary AP-120

Digi-Key Part Number AP-120-ND
Price Break
100
Unit Price
5.10000
Extended Price
510.00
Manufacturer Part NumberAP-120
DescriptionPLUG AUTO LOCKING BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase Cigarette Lighter Assembly Battery 5A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug, Rotary AP-120
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cigarette Lighter Assembly Battery 5A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug, Rotary AP-120
Technical/Catalog InformationAP-120
VendorMPD (Memory Protection Devices)
CategoryBatteries
TypeAuto Power Plug, Rotary
SpecificationsABS Fused with LED
ColorBlack
Current Rating5A
Other Names AP 120
AP120

AP-120 Specification Sheet

Image of PLUG AUTO LOCKING BLACK - AP-120

PLUG AUTO LOCKING BLACK - AP-120 (AP-120-ND) - Batteries

Related parts Cigarette Lighter Assembly Battery 5A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug, Rotary AP-120
PLUG AUTO LOCKING BLACK - AP-120
 Order 'plug auto locking black - AP-120' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-120-ND.
PLUG AUTO LOCKING BLACK W/LED - AP121
 Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
PLUG AUTO PWR BLACK W/O LED IND - APP-003
 Order 'plug auto pwr black w/o led ind - APP-003' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
PLUG AUTO PWR BLACK W/LED 15AMP - APP-001-15AMP
 Order 'plug auto pwr black w/led 15amp - APP-001-15AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-15AMP-ND.
PLUG AUTO PWR BLACK W/LED IND - APP-001
 Order 'plug auto pwr black w/led ind - APP-001' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-ND.
PLUG AUTO PWR BLACK W/O LED IND - ZA1010
 Order 'plug auto pwr black w/o led ind - ZA1010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1010-ND.
SOCKET AUTO LOCKING BLACK - AS212
 Order 'socket auto locking black - AS212' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AS212-ND.
MPD BLK CIG PLUG - ZA1080
 Order 'mpd blk cig plug - ZA1080' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1080-ND.
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072
 Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
PLUG AUTO PWR GRAY W/LED IND - APP-002
 Order 'plug auto pwr gray w/led ind - APP-002' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-002-ND.
PLUG AUTO PWR GREY - APP-004
 Order 'plug auto pwr grey - APP-004' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-004-ND.
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
 Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
AUTO PLUG 12VOLT WITH 20AMP FUSE - APP-001-20AMP
 Order 'auto plug 12volt with 20amp fuse - APP-001-20AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-20AMP-ND.
15 AMP HIGH-IMPACT BODY - AP-124
 Order '15 amp high-impact body - AP-124' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-124-ND.
SOCKET CIGARETTE INLINE PLASTIC - ZA2010
 Order 'socket cigarette inline plastic - ZA2010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2010-ND.

Options for Cigarette Lighter Assembly Battery 5A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug, Rotary AP-120
Send this link via E-Mail
Help With This Screen

PLUG AUTO LOCKING BLACK - AP-120
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PLUG ASSY,R/A,CHAMP050,100POS - 2-557100-5 Next: PLUG AUTO LOCKING BLACK W/LED - AP121
PLUG AUTO LOCKING BLACK - AP-120