IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CR584MTD
| Digi-Key Part Number | DS90CR584MTD-ND |
1 25 100 250 500 1000 5000 |
15.75000 13.65000 8.71500 6.98252 6.69376 6.56250 6.43125 |
Extended Price
15.75 341.25 871.50 1745.63 3346.88 6562.50 32156.25 |
| Manufacturer Part Number | DS90CR584MTD | |||
| Description | IC TX LVDS COLOR FPD LNK 56TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DS90CR584MTD |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 56-TSSOP |
| Protocol(s) Supported | RS644 |
| Type | Differential Line Receiver |
| Number of Drivers | 0 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Bulk |
| Data Rate | 227.00 Mb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 4.75 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| Supply Current | 140.000 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS90CR584MTD DS90CR584MTD |
DS90CR584MTD Specification Sheet
IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CR584MTD (DS90CR584MTD-ND)
Related parts:IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CR584MTD
Order 'ic tx lvds color fpd lnk 56tssop - DS90CR584MTD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR584MTD-ND.
IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CF581MTDX
Order 'ic tx lvds color fpd lnk 56tssop - DS90CF581MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF581MTDX-ND.
IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CF583MTDX/NOPB
Order 'ic tx lvds color fpd lnk 56tssop - DS90CF583MTDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF583MTDX-ND.
IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CF584MTDX
Order 'ic tx lvds color fpd lnk 56tssop - DS90CF584MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF584MTDX-ND.
IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CR583MTD
Order 'ic tx lvds color fpd lnk 56tssop - DS90CR583MTD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR583MTD-ND.
IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CR583MTDX
Order 'ic tx lvds color fpd lnk 56tssop - DS90CR583MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR583MTDX-ND.
IC TX LVDS COLOR FPD LNK 56TSSOP - DS90CR584MTDX
Order 'ic tx lvds color fpd lnk 56tssop - DS90CR584MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR584MTDX-ND.
IC TX LVDS COLOR FPD LNK 48TSSOP - DS90CF561MTDX
Order 'ic tx lvds color fpd lnk 48tssop - DS90CF561MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF561MTDX-ND.
IC TX LVDS COLOR FPD LNK 48TSSOP - DS90CF562MTDX
Order 'ic tx lvds color fpd lnk 48tssop - DS90CF562MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF562MTDX-ND.
IC TX LVDS COLOR FPD LNK 48TSSOP - DS90CF563MTDX
Order 'ic tx lvds color fpd lnk 48tssop - DS90CF563MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF563MTDX-ND.
IC TX LVDS COLOR FPD LNK 48TSSOP - DS90CF564MTDX
Order 'ic tx lvds color fpd lnk 48tssop - DS90CF564MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF564MTDX-ND.
IC TX LVDS COLOR FPD LNK 48TSSOP - DS90CR561MTDX
Order 'ic tx lvds color fpd lnk 48tssop - DS90CR561MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR561MTDX-ND.
IC TX LVDS FPD 18BIT 48-TSSOP - DS90C363AMTD
Order 'ic tx lvds fpd 18bit 48-tssop - DS90C363AMTD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C363AMTD-ND.
IC TX LVDS FPD 18BIT 48-TSSOP - DS90C363MTD/NOPB
Order 'ic tx lvds fpd 18bit 48-tssop - DS90C363MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C363MTD-ND.
IC TX LVDS FPD 18BIT 48-TSSOP - DS90C365MTD
Order 'ic tx lvds fpd 18bit 48-tssop - DS90C365MTD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C365MTD-ND.
Send this link via E-Mail
Help With This Screen