CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471DA
| Digi-Key Part Number | P11924-ND |
1 10 50 200 600 1000 2600 5000 |
5.56000 4.70400 4.06220 3.04665 2.84353 2.72595 2.67250 2.61905 |
Extended Price
5.56 47.04 203.11 609.33 1706.12 2725.95 6948.50 13095.25 |
| Manufacturer Part Number | EET-UQ2V471DA | |||
| Description | CAP 470UF 350V ELECT TS-UQ | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EET-UQ2V471DA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UQ |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EET UQ2V471DA EETUQ2V471DA P11924 ND P11924ND P11924 |
EET-UQ2V471DA Specification Sheet
CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471DA (P11924-ND)
Related parts :CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471DA
Order 'cap 470uf 350v elect ts-uq - EET-UQ2V471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11924-ND.
CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471CA
Order 'cap 470uf 350v elect ts-uq - EET-UQ2V471CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11923-ND.
CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471EA
Order 'cap 470uf 350v elect ts-uq - EET-UQ2V471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11925-ND.
CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471JA
Order 'cap 470uf 350v elect ts-uq - EET-UQ2V471JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13847-ND.
CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471KA
Order 'cap 470uf 350v elect ts-uq - EET-UQ2V471KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13848-ND.
CAP 470UF 350V ELECT TS-UQ - EET-UQ2V471LA
Order 'cap 470uf 350v elect ts-uq - EET-UQ2V471LA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13849-ND.
CAP 470UF 350V ELECT TS-HC - EET-HC2V471CA
Order 'cap 470uf 350v elect ts-hc - EET-HC2V471CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11792-ND.
CAP 470UF 350V ELECT TS-HC - EET-HC2V471EA
Order 'cap 470uf 350v elect ts-hc - EET-HC2V471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11793-ND.
CAP 470UF 200V ELECT TS-UQ - EET-UQ2D471BA
Order 'cap 470uf 200v elect ts-uq - EET-UQ2D471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11857-ND.
CAP 470UF 250V ELECT TS-UQ - EET-UQ2E471BA
Order 'cap 470uf 250v elect ts-uq - EET-UQ2E471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11876-ND.
CAP 470UF 250V ELECT TS-UQ - EET-UQ2E471CA
Order 'cap 470uf 250v elect ts-uq - EET-UQ2E471CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11877-ND.
CAP 470UF 400V ELECT TS-UQ - EET-UQ2G471CA
Order 'cap 470uf 400v elect ts-uq - EET-UQ2G471CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11903-ND.
CAP 470UF 400V ELECT TS-UQ - EET-UQ2G471DA
Order 'cap 470uf 400v elect ts-uq - EET-UQ2G471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11904-ND.
CAP 470UF 400V ELECT TS-UQ - EET-UQ2G471EA
Order 'cap 470uf 400v elect ts-uq - EET-UQ2G471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11905-ND.
CAP 1000U 350V ELECT TS-UQ - EET-UQ2V102EA
Order 'cap 1000u 350v elect ts-uq - EET-UQ2V102EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11911-ND.
Send this link via E-Mail
Help With This Screen