IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR288MTD - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DS90CR288MTD-ND |
1 25 100 250 500 1000 5000 |
11.90000 10.20000 9.04400 8.63600 8.50000 8.43200 8.16000 |
Extended Price
11.90 255.00 904.40 2159.00 4250.00 8432.00 40800.00 |
| Manufacturer Part Number | DS90CR288MTD | |||
| Description | IC RCVR 28BIT CHAN LINK 56TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DS90CR288MTD |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 56-TSSOP |
| Protocol(s) Supported | RS644 |
| Type | Differential Line Receiver |
| Number of Drivers | 0 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Bulk |
| Data Rate | 2.10 Gb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Supply Voltage | 3.30 V [Typ] |
| Supply Current | 130.000 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS90CR288MTD DS90CR288MTD |
DS90CR288MTD Specification Sheet
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR288MTD (DS90CR288MTD-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR288MTD
Order 'ic rcvr 28bit chan link 56tssop - DS90CR288MTD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR288MTD-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR282MTD
Order 'ic rcvr 28bit chan link 56tssop - DS90CR282MTD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR282MTD-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR282MTDX
Order 'ic rcvr 28bit chan link 56tssop - DS90CR282MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR282MTDX-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR283MTDX
Order 'ic rcvr 28bit chan link 56tssop - DS90CR283MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR283MTDX-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR286MTD/NOPB
Order 'ic rcvr 28bit chan link 56tssop - DS90CR286MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR286MTD-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR286MTDX
Order 'ic rcvr 28bit chan link 56tssop - DS90CR286MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR286MTDX-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR288AMTD/NOPB
Order 'ic rcvr 28bit chan link 56tssop - DS90CR288AMTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR288AMTD-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR288AMTDX
Order 'ic rcvr 28bit chan link 56tssop - DS90CR288AMTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR288AMTDX-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR288MTDX
Order 'ic rcvr 28bit chan link 56tssop - DS90CR288MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR288MTDX-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR284MTD/NOPB
Order 'ic rcvr 28bit chan link 56tssop - DS90CR284MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR284MTD-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR286AMTD/NOPB
Order 'ic rcvr 28bit chan link 56tssop - DS90CR286AMTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR286AMTD-ND.
IC RCVR 28BIT CHAN LINK 56TSSOP - DS90CR286AMTDX
Order 'ic rcvr 28bit chan link 56tssop - DS90CR286AMTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR286AMTDX-ND.
IC TXRX 28BIT CHAN LINK 56TSSOP - DS90CR281MTD
Order 'ic txrx 28bit chan link 56tssop - DS90CR281MTD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR281MTD-ND.
IC TXRX 28BIT CHAN LINK 56TSSOP - DS90CR281MTDX
Order 'ic txrx 28bit chan link 56tssop - DS90CR281MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR281MTDX-ND.
IC TXRX 28BIT CHAN LINK 56TSSOP - DS90CR284MTDX
Order 'ic txrx 28bit chan link 56tssop - DS90CR284MTDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR284MTDX-ND.
Send this link via E-Mail
Help With This Screen