390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391DA
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391DA - Capacitors
| Digi-Key Part Number | P11921-ND |
1 10 50 200 600 1000 2600 5000 |
5.86000 4.80500 4.03620 2.81095 2.62353 2.50341 2.42653 2.37848 |
Extended Price
5.86 48.05 201.81 562.19 1574.12 2503.41 6308.98 11892.40 |
| Manufacturer Part Number | EET-UQ2V391DA | |||
| Description | CAP 390UF 350V ELECT TS-UQ | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391DA
| Technical/Catalog Information | EET-UQ2V391DA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 1.181" Dia x 1.181" H (30.00mm x 30.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EET UQ2V391DA EETUQ2V391DA P11921 ND P11921ND P11921 |
EET-UQ2V391DA Specification Sheet
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391DA (P11921-ND) - Capacitors
Related parts 390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391DA390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391DA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11921-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391BA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11919-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391CA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11920-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391EA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11922-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391HA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13843-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391JA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13844-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391KA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13845-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391LA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391LA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13846-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-HC2V391CA
Order 'cap 390uf 350v elect ts-hc - EET-HC2V391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11790-ND.
390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-HC2V391DA
Order 'cap 390uf 350v elect ts-hc - EET-HC2V391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11791-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V102EA
Order 'cap 1000u 350v elect ts-uq - EET-UQ2V102EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11911-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V151BA
Order 'cap 150uf 350v elect ts-uq - EET-UQ2V151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11912-ND.
180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V181BA
Order 'cap 180uf 350v elect ts-uq - EET-UQ2V181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11913-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V221BA
Order 'cap 220uf 350v elect ts-uq - EET-UQ2V221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11914-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V271BA
Order 'cap 270uf 350v elect ts-uq - EET-UQ2V271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11915-ND.
Options for 390µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V391DA
Send this link via E-Mail
Help With This Screen
