CAP ELECT 100UF 35V SU BI-POLAR - ECE-A1VN101U
100µF Aluminum Capacitor Panasonic - ECG Radial 35V ECE-A1VN101U
| Digi-Key Part Number | P1191-ND |
1 10 100 500 1000 5000 10000 25000 |
.67000 .46600 .34240 .24770 .19700 .18900 .18200 .17500 |
Extended Price
0.67 4.66 34.24 123.85 197.00 945.00 1820.00 4375.00 |
| Manufacturer Part Number | ECE-A1VN101U | |||
| Description | CAP ELECT 100UF 35V SU BI-POLAR | |||
| Quantity Available | 3954 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-A1VN101U |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.630" H (10.00mm x 16.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE A1VN101U ECEA1VN101U P1191 ND P1191ND P1191 |
ECE-A1VN101U Specification Sheet
CAP ELECT 100UF 35V SU BI-POLAR - ECE-A1VN101U (P1191-ND)
Related parts 100µF Aluminum Capacitor Panasonic - ECG Radial 35V ECE-A1VN101UCAP ELECT 100UF 35V SU BI-POLAR - ECE-A1VN101U
Order 'cap elect 100uf 35v su bi-polar - ECE-A1VN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1191-ND.
CAP ELECT 4.7UF 35V SU BI-POLAR - ECE-A1VN4R7U
Order 'cap elect 4.7uf 35v su bi-polar - ECE-A1VN4R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1186-ND.
CAP ELECT 10UF 35V SU BI-POLAR - ECE-A1VN100U
Order 'cap elect 10uf 35v su bi-polar - ECE-A1VN100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1187-ND.
CAP ELECT 22UF 35V SU BI-POLAR - ECE-A1VN220U
Order 'cap elect 22uf 35v su bi-polar - ECE-A1VN220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1188-ND.
CAP ELECT 33UF 35V SU BI-POLAR - ECE-A1VN330U
Order 'cap elect 33uf 35v su bi-polar - ECE-A1VN330U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1189-ND.
CAP ELECT 47UF 35V SU BI-POLAR - ECE-A1VN470U
Order 'cap elect 47uf 35v su bi-polar - ECE-A1VN470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1190-ND.
CAP ELECT 220UF 35V SU BI-POLAR - ECE-A1VN221U
Order 'cap elect 220uf 35v su bi-polar - ECE-A1VN221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1192-ND.
CAP ELECT 330UF 35V SU BI-POLAR - ECE-A1VN331U
Order 'cap elect 330uf 35v su bi-polar - ECE-A1VN331U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1193-ND.
CAP ELECT 470UF 35V SU BI-POLAR - ECE-A1VN471U
Order 'cap elect 470uf 35v su bi-polar - ECE-A1VN471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1194-ND.
CAP ELECT 100UF 6.3V SU BI-POLAR - ECE-A0JN101U
Order 'cap elect 100uf 6.3v su bi-polar - ECE-A0JN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1143-ND.
CAP ELECT 100UF 10V SU BI-POLAR - ECE-A1AN101U
Order 'cap elect 100uf 10v su bi-polar - ECE-A1AN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1155-ND.
CAP ELECT 100UF 16V SU BI-POLAR - ECE-A1CN101U
Order 'cap elect 100uf 16v su bi-polar - ECE-A1CN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1167-ND.
CAP ELECT 100UF 25V SU BI-POLAR - ECE-A1EN101U
Order 'cap elect 100uf 25v su bi-polar - ECE-A1EN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1180-ND.
CAP ELECT 100UF 50V SU BI-POLAR - ECE-A1HN101U
Order 'cap elect 100uf 50v su bi-polar - ECE-A1HN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1284-ND.
CAP ELECT 100UF 10V SU BI-POLAR - ECE-A1AN101X
Order 'cap elect 100uf 10v su bi-polar - ECE-A1AN101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1370-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG Radial 35V ECE-A1VN101U
Send this link via E-Mail
Help With This Screen
