CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391BA - Capacitors
| Digi-Key Part Number | P11919-ND |
1 10 50 200 600 1000 2600 5000 |
5.28000 4.33000 3.63720 2.53305 2.36418 2.25593 2.18665 2.14335 |
Extended Price
5.28 43.30 181.86 506.61 1418.51 2255.93 5685.29 10716.75 |
| Manufacturer Part Number | EET-UQ2V391BA | |||
| Description | CAP 390UF 350V ELECT TS-UQ | |||
| Quantity Available | 203 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EET-UQ2V391BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 0.866" Dia x 1.969" H (22.00mm x 50.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EET UQ2V391BA EETUQ2V391BA P11919 ND P11919ND P11919 |
EET-UQ2V391BA Specification Sheet
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391BA (P11919-ND) - Capacitors
Related parts Capacitors :CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391BA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11919-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391CA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11920-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391DA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11921-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391EA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11922-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391HA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13843-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391JA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13844-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391KA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13845-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391LA
Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391LA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13846-ND.
CAP 390UF 350V ELECT TS-HC - EET-HC2V391CA
Order 'cap 390uf 350v elect ts-hc - EET-HC2V391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11790-ND.
CAP 390UF 350V ELECT TS-HC - EET-HC2V391DA
Order 'cap 390uf 350v elect ts-hc - EET-HC2V391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11791-ND.
CAP 1000U 350V ELECT TS-UQ - EET-UQ2V102EA
Order 'cap 1000u 350v elect ts-uq - EET-UQ2V102EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11911-ND.
CAP 150UF 350V ELECT TS-UQ - EET-UQ2V151BA
Order 'cap 150uf 350v elect ts-uq - EET-UQ2V151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11912-ND.
CAP 180UF 350V ELECT TS-UQ - EET-UQ2V181BA
Order 'cap 180uf 350v elect ts-uq - EET-UQ2V181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11913-ND.
CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221BA
Order 'cap 220uf 350v elect ts-uq - EET-UQ2V221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11914-ND.
CAP 270UF 350V ELECT TS-UQ - EET-UQ2V271BA
Order 'cap 270uf 350v elect ts-uq - EET-UQ2V271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11915-ND.
Send this link via E-Mail
Help With This Screen
