Keywords:





CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221BA - Capacitors

220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V221BA

Digi-Key Part Number P11914-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.69000
3.02300
2.53900
1.76815
1.65028
1.57472
1.52636
1.49614
Extended Price
3.69
30.23
126.95
353.63
990.17
1574.72
3968.54
7480.70
Manufacturer Part NumberEET-UQ2V221BA
DescriptionCAP 220UF 350V ELECT TS-UQ
Quantity Available 8
All prices are in USD

Purchase 220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V221BA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V221BA
Technical/Catalog InformationEET-UQ2V221BA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-25°C ~ 85°C
Size / Dimension0.866" Dia x 1.378" H (22.00mm x 35.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating350V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2V221BA
EETUQ2V221BA
P11914 ND
P11914ND
P11914

EET-UQ2V221BA Specification Sheet

Image of CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221BA

CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221BA (P11914-ND) - Capacitors

Related parts 220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V221BA
CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221BA
 Order 'cap 220uf 350v elect ts-uq - EET-UQ2V221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11914-ND.
CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221HA
 Order 'cap 220uf 350v elect ts-uq - EET-UQ2V221HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13838-ND.
CAP 220UF 350V ELECT TS-HC - EET-HC2V221BA
 Order 'cap 220uf 350v elect ts-hc - EET-HC2V221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11784-ND.
CAP 220UF 350V ELECT TS-HC - EET-HC2V221CA
 Order 'cap 220uf 350v elect ts-hc - EET-HC2V221CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11785-ND.
CAP 1000U 350V ELECT TS-UQ - EET-UQ2V102EA
 Order 'cap 1000u 350v elect ts-uq - EET-UQ2V102EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11911-ND.
CAP 150UF 350V ELECT TS-UQ - EET-UQ2V151BA
 Order 'cap 150uf 350v elect ts-uq - EET-UQ2V151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11912-ND.
CAP 180UF 350V ELECT TS-UQ - EET-UQ2V181BA
 Order 'cap 180uf 350v elect ts-uq - EET-UQ2V181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11913-ND.
CAP 270UF 350V ELECT TS-UQ - EET-UQ2V271BA
 Order 'cap 270uf 350v elect ts-uq - EET-UQ2V271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11915-ND.
CAP 270UF 350V ELECT TS-UQ - EET-UQ2V271CA
 Order 'cap 270uf 350v elect ts-uq - EET-UQ2V271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11916-ND.
CAP 330UF 350V ELECT TS-UQ - EET-UQ2V331BA
 Order 'cap 330uf 350v elect ts-uq - EET-UQ2V331BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11917-ND.
CAP 330UF 350V ELECT TS-UQ - EET-UQ2V331CA
 Order 'cap 330uf 350v elect ts-uq - EET-UQ2V331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11918-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391BA
 Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11919-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391CA
 Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11920-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391DA
 Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11921-ND.
CAP 390UF 350V ELECT TS-UQ - EET-UQ2V391EA
 Order 'cap 390uf 350v elect ts-uq - EET-UQ2V391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11922-ND.

Options for 220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 350V EET-UQ2V221BA
Send this link via E-Mail
Help With This Screen

CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221BA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 220UF 350V ELECT TS-HC - EET-HC2V221JA Next: CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221HA
CAP 220UF 350V ELECT TS-UQ - EET-UQ2V221BA