IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB
| Digi-Key Part Number | DS36C278M-ND |
1 25 100 250 500 1000 5000 10000 |
2.76000 2.04720 1.51300 1.20152 1.15700 1.13920 1.09025 1.06800 |
Extended Price
2.76 51.18 151.30 300.38 578.50 1139.20 5451.25 10680.00 |
| Manufacturer Part Number | DS36C278M/NOPB | |||
| Description | IC TXRX TIA/EIA LP RS-485 8SOIC | |||
| Quantity Available | 2006 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS36C278M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS485 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS36C278M NOPB DS36C278MNOPB DS36C278M ND DS36C278MND DS36C278M |
DS36C278M/NOPB Specification Sheet
IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB (DS36C278M-ND)
Related parts :IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB
Order 'ic txrx tia/eia lp rs-485 8soic - DS36C278M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C278M-ND.
IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C279M/NOPB
Order 'ic txrx tia/eia lp rs-485 8soic - DS36C279M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C279M-ND.
IC TXRX TIA/EIA LP RS-485 8-DIP - DS36C278N
Order 'ic txrx tia/eia lp rs-485 8-dip - DS36C278N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C278N-ND.
IC TXRX 1TX/1RX 3V RS-485 8-SOIC - ISL43485IB
Order 'ic txrx 1tx/1rx 3v rs-485 8-soic - ISL43485IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43485IB-ND.
IC TXRX 1TX/1RX 3V RS-485 8-SOIC - ISL43485IB-T
Order 'ic txrx 1tx/1rx 3v rs-485 8-soic - ISL43485IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43485IB-T-ND.
IC TXRX 1TX/1RX 3V RS-485 8-SOIC - ISL43485IBZ-T
Order 'ic txrx 1tx/1rx 3v rs-485 8-soic - ISL43485IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43485IBZ-T-ND.
IC TXRX 1TX/1RX 5V RS-485 8-SOIC - ISL4485EIB-T
Order 'ic txrx 1tx/1rx 5v rs-485 8-soic - ISL4485EIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4485EIB-T-ND.
IC TXRX 1TX/1RX 5V RS-485 8-SOIC - ISL4485EIBZ-T
Order 'ic txrx 1tx/1rx 5v rs-485 8-soic - ISL4485EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4485EIBZ-T-ND.
IC LP RS-485 TXRX 8-DIP - SN65HVD3082EP
Order 'ic lp rs-485 txrx 8-dip - SN65HVD3082EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15382-5-ND.
IC TRANSCEIVER LP RS-485 8-DIP - DS1487N/NOPB
Order 'ic transceiver lp rs-485 8-dip - DS1487N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS1487N-ND.
IC LP RS-485 TXRX 8-MSOP - SN75HVD3082EDGKR
Order 'ic lp rs-485 txrx 8-msop - SN75HVD3082EDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDGKR-ND.
IC LP RS-485 TXRX 8-MSOP - SN75HVD3082EDGKRG4
Order 'ic lp rs-485 txrx 8-msop - SN75HVD3082EDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDGKRG4-ND.
IC LP RS-485 TXRX 8-SOIC - SN75HVD3082EDR
Order 'ic lp rs-485 txrx 8-soic - SN75HVD3082EDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDR-ND.
IC LP RS-485 TXRX 8-SOIC - SN75HVD3082EDRG4
Order 'ic lp rs-485 txrx 8-soic - SN75HVD3082EDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDRG4-ND.
IC LP RS-485 TXRX 8-SOIC - SN75HVD3082ED
Order 'ic lp rs-485 txrx 8-soic - SN75HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082ED-ND.
Send this link via E-Mail
Help With This Screen