IC TRANSCEIVER T1 IND 44-PLCC - DS2180AQN - Integrated Circuits (ICs)
Maxim Integrated Products Telecom Integrated Circuit (ics) T1 Single-Chip Transceiver Tube - 4.5 V ~ 5.5 V DS2180AQN
| Digi-Key Part Number | DS2180AQN-ND |
5012 |
20.99005 |
Extended Price
105202.13 |
| Manufacturer Part Number | DS2180AQN | |||
| Description | IC TRANSCEIVER T1 IND 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Telecom Integrated Circuit (ics) T1 Single-Chip Transceiver Tube - 4.5 V ~ 5.5 V DS2180AQN
| Technical/Catalog Information | DS2180AQN |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 44-LCC, 44-PLCC |
| Logic Type | T1 Single-Chip Transceiver |
| Packaging | Tube |
| Mounting Type | * |
| Number of Inputs | * |
| Current - Output High, Low | - |
| Operating Temperature | * |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS2180AQN DS2180AQN |
DS2180AQN Specification Sheet
IC TRANSCEIVER T1 IND 44-PLCC - DS2180AQN (DS2180AQN-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Telecom Integrated Circuit (ics) T1 Single-Chip Transceiver Tube - 4.5 V ~ 5.5 V DS2180AQNIC TRANSCEIVER T1 IND 44-PLCC - DS2180AQN
Order 'ic transceiver t1 ind 44-plcc - DS2180AQN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AQN-ND.
IC TRANSCEIVER T1 IND 44-PLCC - DS2180AQN/T&R
Order 'ic transceiver t1 ind 44-plcc - DS2180AQN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AQN/T&R-ND.
IC TRANSCEIVER T1 IND 44-PLCC - DS2180AQN+
Order 'ic transceiver t1 ind 44-plcc - DS2180AQN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AQN+-ND.
IC CONTROLLER T1 5V 44-PLCC - DS2141AQ+
Order 'ic controller t1 5v 44-plcc - DS2141AQ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AQ+-ND.
IC CONTROLLER T1 5V 44-PLCC - DS2141AQ
Order 'ic controller t1 5v 44-plcc - DS2141AQ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AQ-ND.
IC CONTROLLER T1 5V 44-PLCC - DS2141AQN
Order 'ic controller t1 5v 44-plcc - DS2141AQN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AQN-ND.
IC CONTROLLER T1 5V 44-PLCC - DS2141AQN+
Order 'ic controller t1 5v 44-plcc - DS2141AQN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AQN+-ND.
IC CONTROLLER T1 5V 44-PLCC - DS2141AQ+T&R
Order 'ic controller t1 5v 44-plcc - DS2141AQ+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AQ+T&R-ND.
IC CONTROLLER T1 5V 44-PLCC - DS2141AQ/T&R
Order 'ic controller t1 5v 44-plcc - DS2141AQ/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AQ/T&R-ND.
IC TRANSCEIVER T1 44-PLCC - DS2180AQ
Order 'ic transceiver t1 44-plcc - DS2180AQ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AQ-ND.
IC TRANSCEIVER T1 44-PLCC - DS2180AQ/T&R
Order 'ic transceiver t1 44-plcc - DS2180AQ/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AQ/T&R-ND.
IC TXRX E1 1-CHIP 5V IND 44-PLCC - DS2153QN-A5
Order 'ic txrx e1 1-chip 5v ind 44-plcc - DS2153QN-A5' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2153QN-A5-ND.
IC TXRX E1 1-CHIP 5V IND 44-PLCC - DS2153QN-A7/T&R
Order 'ic txrx e1 1-chip 5v ind 44-plcc - DS2153QN-A7/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2153QN-A7/T&R-ND.
IC TRANSCEIVER T1 IND 40-DIP - DS2180AN
Order 'ic transceiver t1 ind 40-dip - DS2180AN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AN-ND.
IC TXRX RS232 5V 44-PLCC - MAX248EQH+D
Order 'ic txrx rs232 5v 44-plcc - MAX248EQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX248EQH+D-ND.
Options for Maxim Integrated Products Telecom Integrated Circuit (ics) T1 Single-Chip Transceiver Tube - 4.5 V ~ 5.5 V DS2180AQN
Send this link via E-Mail
Help With This Screen
