IC TRANSCEIVER T1 IND 40-DIP - DS2180AN - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2180AN-ND |
5000 |
17.42400 |
Extended Price
87120.00 |
| Manufacturer Part Number | DS2180AN | |||
| Description | IC TRANSCEIVER T1 IND 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS2180AN |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 40-DIP (600 mil) |
| Logic Type | T1 Single-Chip Transceiver |
| Packaging | Tube |
| Mounting Type | * |
| Number of Inputs | * |
| Current - Output High, Low | - |
| Operating Temperature | * |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS2180AN DS2180AN |
DS2180AN Specification Sheet
IC TRANSCEIVER T1 IND 40-DIP - DS2180AN (DS2180AN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRANSCEIVER T1 IND 40-DIP - DS2180AN
Order 'ic transceiver t1 ind 40-dip - DS2180AN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AN-ND.
IC CONTROLLER T1 5V 40-DIP - DS2141A
Order 'ic controller t1 5v 40-dip - DS2141A' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141A-ND.
IC CONTROLLER T1 5V 40-DIP - DS2141AN
Order 'ic controller t1 5v 40-dip - DS2141AN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AN-ND.
IC TRANSCEIVER T1 40-DIP - DS2180A+
Order 'ic transceiver t1 40-dip - DS2180A+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180A+-ND.
IC TRANSCEIVER T1 40-DIP - DS2180A
Order 'ic transceiver t1 40-dip - DS2180A' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180A-ND.
IC TRANSCEIVER T1 IND 44-PLCC - DS2180AQN
Order 'ic transceiver t1 ind 44-plcc - DS2180AQN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AQN-ND.
IC TRANSCEIVER T1 IND 44-PLCC - DS2180AQN/T&R
Order 'ic transceiver t1 ind 44-plcc - DS2180AQN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2180AQN/T&R-ND.
IC MCU HI SPEED 25MHZ IND 40-DIP - DS80C320-MNG+
Order 'ic mcu hi speed 25mhz ind 40-dip - DS80C320-MNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS80C320-MNG+-ND.
IC MCU HI SPEED 25MHZ IND 40-DIP - DS80C320-MNG
Order 'ic mcu hi speed 25mhz ind 40-dip - DS80C320-MNG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS80C320-MNG-ND.
IC MCU HI SPEED 33MHZ IND 40-DIP - DS80C320-MNL
Order 'ic mcu hi speed 33mhz ind 40-dip - DS80C320-MNL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS80C320-MNL-ND.
IC MCU HI SPEED 33MHZ IND 40-DIP - DS80C320-MNL+
Order 'ic mcu hi speed 33mhz ind 40-dip - DS80C320-MNL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS80C320-MNL+-ND.
IC MCU EPROM/ROM 33MH IND 40-DIP - DS87C520-MNL+
Order 'ic mcu eprom/rom 33mh ind 40-dip - DS87C520-MNL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87C520-MNL+-ND.
IC MCU EPROM/ROM 33MH IND 40-DIP - DS87C520-MNL
Order 'ic mcu eprom/rom 33mh ind 40-dip - DS87C520-MNL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87C520-MNL-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16
Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+
Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16+-ND.
Send this link via E-Mail
Help With This Screen
