IC LINE RCVR QUAD CMOS 14-DIP - DS14C89AN/NOPB - Integrated Circuits (ICs)
National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 5V, 12V DS14C89AN/NOPB
| Digi-Key Part Number | DS14C89AN-ND |
1 25 100 250 500 1000 5000 10000 |
2.85000 2.11600 1.56400 1.24200 1.19600 1.17760 1.12700 1.10400 |
Extended Price
2.85 52.90 156.40 310.50 598.00 1177.60 5635.00 11040.00 |
| Manufacturer Part Number | DS14C89AN/NOPB | |||
| Description | IC LINE RCVR QUAD CMOS 14-DIP | |||
| Quantity Available | 1025 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS14C89AN/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Receiver |
| Voltage - Supply | 5V, 12V |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 14; N14A; ; 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS14C89AN NOPB DS14C89ANNOPB DS14C89AN ND DS14C89ANND DS14C89AN |
DS14C89AN/NOPB Specification Sheet
IC LINE RCVR QUAD CMOS 14-DIP - DS14C89AN/NOPB (DS14C89AN-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 5V, 12V DS14C89AN/NOPBIC LINE RCVR QUAD CMOS 14-DIP - DS14C89AN/NOPB
Order 'ic line rcvr quad cmos 14-dip - DS14C89AN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C89AN-ND.
IC LINE DRIVER QUAD CMOS 14-DIP - DS14C88N/NOPB
Order 'ic line driver quad cmos 14-dip - DS14C88N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C88N-ND.
IC LINE DRIVER QUAD CMOS 14-SOIC - DS14C88M/NOPB
Order 'ic line driver quad cmos 14-soic - DS14C88M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C88M-ND.
IC LINE DRIVER QUAD CMOS 14-SOIC - DS14C88MX/NOPB
Order 'ic line driver quad cmos 14-soic - DS14C88MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C88MXTR-ND.
IC LINE DRIVER QUAD CMOS 14-SOIC - DS14C88MX/NOPB
Order 'ic line driver quad cmos 14-soic - DS14C88MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS14C88MXCT-ND.
IC LINE DRIVER QUAD CMOS 14-SOIC - DS14C88MX/NOPB
Order 'ic line driver quad cmos 14-soic - DS14C88MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS14C88MXDKR-ND.
IC OP AMP QUAD CMOS 14-DIP - LMC660AIN/NOPB
Order 'ic op amp quad cmos 14-dip - LMC660AIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC660AIN-ND.
IC OP AMP QUAD CMOS 14-DIP - LMC660CN/NOPB
Order 'ic op amp quad cmos 14-dip - LMC660CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC660CN-ND.
IC LINE RCVR QUAD CMOS 14-SOIC - DS14C89AM/NOPB
Order 'ic line rcvr quad cmos 14-soic - DS14C89AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C89AM-ND.
IC LINE RCVR QUAD CMOS 14-SOIC - DS14C89AMX/NOPB
Order 'ic line rcvr quad cmos 14-soic - DS14C89AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C89AMXTR-ND.
IC LINE DRIVER QUAD CMOS 16-DIP - DS26C31TN/NOPB
Order 'ic line driver quad cmos 16-dip - DS26C31TN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26C31TN-ND.
IC LINE RCVR QUAD DIFF 16-DIP - DS26LS32ACN/NOPB
Order 'ic line rcvr quad diff 16-dip - DS26LS32ACN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26LS32ACN-ND.
IC LINE RCVR QUAD DIFF 16-DIP - DS26LS32CN/NOPB
Order 'ic line rcvr quad diff 16-dip - DS26LS32CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26LS32CN-ND.
IC LINE RCVR QUAD CMOS 16-TSSOP - DS90LV048ATMTC/NOPB
Order 'ic line rcvr quad cmos 16-tssop - DS90LV048ATMTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV048ATMTC/NOPB-ND.
IC LINE RCVR QUAD CMOS 16-SOIC - DS26C32ATM/NOPB
Order 'ic line rcvr quad cmos 16-soic - DS26C32ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26C32ATM-ND.
Options for National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 5V, 12V DS14C89AN/NOPB
Send this link via E-Mail
Help With This Screen
