IC DRIVER/REC EIA/TIA232 20-SOIC - DS14196WMX - Integrated Circuits (ICs)
| Digi-Key Part Number | DS14196WMX-ND |
1000 |
.58500 |
Extended Price
585.00 |
| Manufacturer Part Number | DS14196WMX | |||
| Description | IC DRIVER/REC EIA/TIA232 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DS14196WMX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 5/3 |
| Type | Transceiver |
| Voltage - Supply | 5 V ~ 12 V |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS14196WMX DS14196WMX |
DS14196WMX Specification Sheet
IC DRIVER/REC EIA/TIA232 20-SOIC - DS14196WMX (DS14196WMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DRIVER/REC EIA/TIA232 20-SOIC - DS14196WMX
Order 'ic driver/rec eia/tia232 20-soic - DS14196WMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14196WMX-ND.
IC DRIVER/REC EIA/TIA232 20-SOIC - DS14185WMX
Order 'ic driver/rec eia/tia232 20-soic - DS14185WMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14185WMX-ND.
IC TXRX QUAD DIFF BUS 20-SOIC - DS36954MX
Order 'ic txrx quad diff bus 20-soic - DS36954MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36954MX-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017ATM/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATM-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017ATMX
Order 'ic driver single hs diff 8-soic - DS90LV017ATMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATMX-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017M/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017M-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017MX
Order 'ic driver single hs diff 8-soic - DS90LV017MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017MX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS90LV027ATMX
Order 'ic driver dual hs diff 8-soic - DS90LV027ATMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027ATMX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS90LV027MX
Order 'ic driver dual hs diff 8-soic - DS90LV027MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027MX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS9638CM/NOPB
Order 'ic driver dual hs diff 8-soic - DS9638CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9638CM-ND.
IC DRIVER LVDS DUAL DIFF 8-SOIC - DS90LV027AHMX/NOPB
Order 'ic driver lvds dual diff 8-soic - DS90LV027AHMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027AHMX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS9638CMX/NOPB
Order 'ic driver dual hs diff 8-soic - DS9638CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9638CMX-ND.
IC DVR/RCVR EIA/TIA-232 20-SOIC - DS14185WM/NOPB
Order 'ic dvr/rcvr eia/tia-232 20-soic - DS14185WM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14185WM-ND.
IC DVR/RCVR EIA/TIA-232 20-SOIC - DS14196WM
Order 'ic dvr/rcvr eia/tia-232 20-soic - DS14196WM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14196WM-ND.
IC DRIVER BUS OCTAL 3ST 20-SOIC - DM74ALS240AWM
Order 'ic driver bus octal 3st 20-soic - DM74ALS240AWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS240AWM-ND.
Send this link via E-Mail
Help With This Screen