IC AUDIO DIFF LINE DRVR 16-SOIC - DRV134UA/1K - Integrated Circuits (ICs)
Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) DRV134UA/1K
| Digi-Key Part Number | DRV134UA/1K-ND |
1000 |
2.48600 |
Extended Price
2486.00 |
| Manufacturer Part Number | DRV134UA/1K | |||
| Description | IC AUDIO DIFF LINE DRVR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRV134UA/1K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (7.5mm Width) |
| Type | Tuner |
| Packaging | Tape & Reel (TR) |
| Applications | Consoles, Drivers, Processors |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRV134UA 1K DRV134UA1K |
DRV134UA/1K Specification Sheet
IC AUDIO DIFF LINE DRVR 16-SOIC - DRV134UA/1K (DRV134UA/1K-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) DRV134UA/1KIC AUDIO DIFF LINE DRVR 16-SOIC - DRV134UA/1K
Order 'ic audio diff line drvr 16-soic - DRV134UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV134UA/1K-ND.
IC AUDIO DIFF LINE DRIVR 16-SOIC - DRV134UA
Order 'ic audio diff line drivr 16-soic - DRV134UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV134UA-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - MC3487DR
Order 'ic quad diff line drvr 16-soic - MC3487DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14625-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14968-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-6-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14969-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14969-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14969-6-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LBC172A16DW
Order 'ic quad diff line drvr 16-soic - SN65LBC172A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15174-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LBC174A16DW
Order 'ic quad diff line drvr 16-soic - SN65LBC174A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15175-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - AM26LV31CD
Order 'ic quad diff line drvr 16-soic - AM26LV31CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6793-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - MC3487DE4
Order 'ic quad diff line drvr 16-soic - MC3487DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3487DE4-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - MC3487DRE4
Order 'ic quad diff line drvr 16-soic - MC3487DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC3487DRE4-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DRE4
Order 'ic quad diff line drvr 16-soic - SN75ALS192DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS192DRE4-ND.
Options for Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) DRV134UA/1K
Send this link via E-Mail
Help With This Screen
