IC TXRX LAN ATM 5V 24-SOIC - CY7B951-SXI - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CY7B951-SXI-ND |
1 |
62.01000 |
Extended Price
62.01 |
| Manufacturer Part Number | CY7B951-SXI | |||
| Description | IC TXRX LAN ATM 5V 24-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7B951-SXI |
| Vendor | Cypress Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-SOIC |
| Protocol(s) Supported | SDH |
| Protocol(s) Supported | SONET |
| Type | ATM Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 5.00 V [Max] |
| Supply Current | 63.000 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7B951 SXI CY7B951SXI |
CY7B951-SXI Specification Sheet
IC TXRX LAN ATM 5V 24-SOIC - CY7B951-SXI (CY7B951-SXI-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TXRX LAN ATM 5V 24-SOIC - CY7B951-SXI
Order 'ic txrx lan atm 5v 24-soic - CY7B951-SXI' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7B951-SXI-ND.
IC TXRX LAN ATM 5V 24-SOIC - CY7B951-SXC
Order 'ic txrx lan atm 5v 24-soic - CY7B951-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7B951-SXC-ND.
IC TXRX LAN ATM 5V 24-SOIC - CY7B951-SXCT
Order 'ic txrx lan atm 5v 24-soic - CY7B951-SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7B951-SXCT-ND.
IC TXRX LAN ATM 5V 24-SOIC - CY7B951-SXIT
Order 'ic txrx lan atm 5v 24-soic - CY7B951-SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7B951-SXIT-ND.
IC TXRX DUAL RS232 5V 24-SOIC - MAX207CDWR
Order 'ic txrx dual rs232 5v 24-soic - MAX207CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18487-1-ND.
IC TXRX DUAL RS232 5V 24-SOIC - MAX207CDWR
Order 'ic txrx dual rs232 5v 24-soic - MAX207CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18487-2-ND.
IC TXRX DUAL RS232 5V 24-SOIC - MAX207IDWR
Order 'ic txrx dual rs232 5v 24-soic - MAX207IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18489-1-ND.
IC TXRX DUAL RS232 5V 24-SOIC - MAX207IDWR
Order 'ic txrx dual rs232 5v 24-soic - MAX207IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18489-2-ND.
IC TXRX RS232/RS422 5V 24-SOIC - AD7306AR
Order 'ic txrx rs232/rs422 5v 24-soic - AD7306AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306AR-ND.
IC TXRX RS232/RS422 5V 24-SOIC - AD7306JRZ
Order 'ic txrx rs232/rs422 5v 24-soic - AD7306JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306JRZ-ND.
IC TXRX RS232/RS422 5V 24-SOIC - AD7306JRZ-REEL
Order 'ic txrx rs232/rs422 5v 24-soic - AD7306JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306JRZ-REEL-ND.
IC TXRX RS-232 5V 24-SOIC - HIN206CB
Order 'ic txrx rs-232 5v 24-soic - HIN206CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN206CB-ND.
IC TXRX QUAD RS232 5V 24-SOIC - MAX238CWG-T
Order 'ic txrx quad rs232 5v 24-soic - MAX238CWG-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX238CWG-T-ND.
IC TXRX QUAD RS232 5V 24-SOIC - MAX238EWG
Order 'ic txrx quad rs232 5v 24-soic - MAX238EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX238EWG-ND.
IC TXRX/REGISTER OCT 5V 24-SOIC - 74LCX646WM
Order 'ic txrx/register oct 5v 24-soic - 74LCX646WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX646WM-ND.
Send this link via E-Mail
Help With This Screen