IC TXRX RS-485/422 10MBPS 8-SOIC - ADM4853AR
| Digi-Key Part Number | ADM4853AR-ND |
98 |
1.34000 |
Extended Price
131.32 |
| Manufacturer Part Number | ADM4853AR | |||
| Description | IC TXRX RS-485/422 10MBPS 8-SOIC | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADM4853AR |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Protocol(s) Supported | RS422 |
| Protocol(s) Supported | RS485 |
| Type | Differential Line Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Bulk |
| Data Rate | 10.00 Mb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 5.00 V [Max] |
| Supply Current | 500.000 µA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM4853AR ADM4853AR |
ADM4853AR Specification Sheet
IC TXRX RS-485/422 10MBPS 8-SOIC - ADM4853AR (ADM4853AR-ND)
Related parts:IC TXRX RS-485/422 10MBPS 8-SOIC - ADM4853AR
Order 'ic txrx rs-485/422 10mbps 8-soic - ADM4853AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM4853AR-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL81487EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL81487EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL81487LIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL81487LIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487LIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL8483EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL8483EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8483EIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL8485EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL8485EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8485EIB-ND.
IC TXRX RS-485/422 ESD 8-SOIC - ISL8487EIB
Order 'ic txrx rs-485/422 esd 8-soic - ISL8487EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8487EIB-ND.
IC TXRX RS-485 3.3V FD 8-SOIC - ADM3071EARZ
Order 'ic txrx rs-485 3.3v fd 8-soic - ADM3071EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3071EARZ-ND.
IC TXRX RS-485 3.3V FD 8-SOIC - ADM3071EYRZ
Order 'ic txrx rs-485 3.3v fd 8-soic - ADM3071EYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3071EYRZ-ND.
IC TXRX RS-485 3.3V HD 8-SOIC - ADM3072EARZ
Order 'ic txrx rs-485 3.3v hd 8-soic - ADM3072EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3072EARZ-ND.
IC TXRX RS-485 3.3V HD 8-SOIC - ADM3072EYRZ
Order 'ic txrx rs-485 3.3v hd 8-soic - ADM3072EYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3072EYRZ-ND.
IC TXRX RS-485 3.3V FD 8-SOIC - ADM3074EARZ
Order 'ic txrx rs-485 3.3v fd 8-soic - ADM3074EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3074EARZ-ND.
IC TXRX RS-485 3.3V FD 8-SOIC - ADM3074EYRZ
Order 'ic txrx rs-485 3.3v fd 8-soic - ADM3074EYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3074EYRZ-ND.
IC TXRX RS-485 3.3V HD 8-SOIC - ADM3075EARZ
Order 'ic txrx rs-485 3.3v hd 8-soic - ADM3075EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3075EARZ-ND.
IC TXRX RS-485 3.3V HD 8-SOIC - ADM3075EYRZ
Order 'ic txrx rs-485 3.3v hd 8-soic - ADM3075EYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3075EYRZ-ND.
IC TXRX RS-485 HS 3.3V 8-SOIC - ADM3483ARZ
Order 'ic txrx rs-485 hs 3.3v 8-soic - ADM3483ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3483ARZ-ND.
Send this link via E-Mail
Help With This Screen