IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3488ARZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADM3488ARZ-REEL7-ND |
1000 |
1.24800 |
Extended Price
1248.00 |
| Manufacturer Part Number | ADM3488ARZ-REEL7 | |||
| Description | IC TXRX RS485/422 HS 3.3V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM3488ARZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Protocol(s) Supported | RS422 |
| Protocol(s) Supported | RS485 |
| Type | Differential Line Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Tape & Reel |
| Data Rate | 250.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Supply Current | 2.200 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM3488ARZ REEL7 ADM3488ARZREEL7 |
ADM3488ARZ-REEL7 Specification Sheet
IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3488ARZ-REEL7 (ADM3488ARZ-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3488ARZ-REEL7
Order 'ic txrx rs485/422 hs 3.3v 8-soic - ADM3488ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3488ARZ-REEL7-ND.
IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3483ARZ-REEL7
Order 'ic txrx rs485/422 hs 3.3v 8-soic - ADM3483ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3483ARZ-REEL7-ND.
IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3485ARZ-REEL7
Order 'ic txrx rs485/422 hs 3.3v 8-soic - ADM3485ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3485ARZ-REEL7-ND.
IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3490ARZ-REEL7
Order 'ic txrx rs485/422 hs 3.3v 8-soic - ADM3490ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3490ARZ-REEL7-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81485IB
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81485IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81485IB-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81485IB-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81485IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81485IB-T-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81485IBZ-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81485IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81485IBZ-T-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81486IB-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81486IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81486IB-T-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81486IBZ-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81486IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81486IBZ-T-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81487EIB-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81487EIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIB-T-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81487EIBZ
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81487EIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIBZ-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81487IB
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81487IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487IB-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81487IB-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81487IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487IB-T-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81487LIB-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81487LIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487LIB-T-ND.
IC TXRX RS485/422 5V HS 8-SOIC - ISL81487LIBZ-T
Order 'ic txrx rs485/422 5v hs 8-soic - ISL81487LIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487LIBZ-T-ND.
Send this link via E-Mail
Help With This Screen