IC TX/RX RS-485 HS 3.3V 8-SOIC - ADM3485EARZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM3485EARZ-ND |
1 25 100 250 500 1000 5000 |
2.75000 2.19600 1.70800 1.62260 1.58600 1.55550 1.52500 |
Extended Price
2.75 54.90 170.80 405.65 793.00 1555.50 7625.00 |
| Manufacturer Part Number | ADM3485EARZ | |||
| Description | IC TX/RX RS-485 HS 3.3V 8-SOIC | |||
| Quantity Available | 1357 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM3485EARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM3485EARZ ADM3485EARZ |
ADM3485EARZ Specification Sheet
IC TX/RX RS-485 HS 3.3V 8-SOIC - ADM3485EARZ (ADM3485EARZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TX/RX RS-485 HS 3.3V 8-SOIC - ADM3485EAR
Order 'ic tx/rx rs-485 hs 3.3v 8-soic - ADM3485EAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3485EAR-ND.
IC TX/RX RS-485 HS 3.3V 8-SOIC - ADM3485EARZ
Order 'ic tx/rx rs-485 hs 3.3v 8-soic - ADM3485EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3485EARZ-ND.
IC TX/RX RS-485 HS 5V 8SOIC - ADM1485AR
Order 'ic tx/rx rs-485 hs 5v 8soic - ADM1485AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1485AR-ND.
IC TX/RX RS-485 HS 5V 8SOIC - ADM1485ARZ
Order 'ic tx/rx rs-485 hs 5v 8soic - ADM1485ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1485ARZ-ND.
IC TX/RX RS-485 HS 5V 8DIP - ADM1485JN
Order 'ic tx/rx rs-485 hs 5v 8dip - ADM1485JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1485JN-ND.
IC TX/RX RS-485 HS 5V 8SOIC - ADM1485JR
Order 'ic tx/rx rs-485 hs 5v 8soic - ADM1485JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1485JR-ND.
IC TX/RX RS-485 HS 5V 8SOIC - ADM1485JRZ
Order 'ic tx/rx rs-485 hs 5v 8soic - ADM1485JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1485JRZ-ND.
IC TX/RX RS-485 HS FD 3.3V 14SOI - ADM3491AR
Order 'ic tx/rx rs-485 hs fd 3.3v 14soi - ADM3491AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3491AR-ND.
IC TX/RX RS-485/RS-422 14-SOIC - ISL3180EIBZ-T
Order 'ic tx/rx rs-485/rs-422 14-soic - ISL3180EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL3180EIBZ-T-ND.
IC TX/RX RS-485 PRO-BUS 5V 8SOIC - ADM1486AR
Order 'ic tx/rx rs-485 pro-bus 5v 8soic - ADM1486AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1486AR-ND.
IC TX/RX RS-485 PRO-BUS 5V 8SOIC - ADM1486ARZ
Order 'ic tx/rx rs-485 pro-bus 5v 8soic - ADM1486ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1486ARZ-ND.
IC TX/RX RS-485 LO-SLEW 5V 8DIP - ADM483EAN
Order 'ic tx/rx rs-485 lo-slew 5v 8dip - ADM483EAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM483EAN-ND.
IC TX/RX RS-485 LO-SLEW 5V 8DIP - ADM483EANZ
Order 'ic tx/rx rs-485 lo-slew 5v 8dip - ADM483EANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM483EANZ-ND.
IC TX/RX RS-485 LO-SLEW 5V 8SOIC - ADM483EAR
Order 'ic tx/rx rs-485 lo-slew 5v 8soic - ADM483EAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM483EAR-ND.
IC TX/RX RS-485 LO-SLEW 5V 8SOIC - ADM483EAR-REEL
Order 'ic tx/rx rs-485 lo-slew 5v 8soic - ADM483EAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM483EAR-REELTR-ND.
Send this link via E-Mail
Help With This Screen