IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3315EARU-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM3315EARU-REEL-ND |
2500 |
1.99080 |
Extended Price
4977.00 |
| Manufacturer Part Number | ADM3315EARU-REEL | |||
| Description | IC TXRX RS-232 TRI 2.7V 24TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADM3315EARU-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/3 |
| Type | Transceiver |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | 505; RU-24; RU; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM3315EARU REEL ADM3315EARUREEL |
ADM3315EARU-REEL Specification Sheet
IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3315EARU-REEL (ADM3315EARU-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3315EARU-REEL
Order 'ic txrx rs-232 tri 2.7v 24tssop - ADM3315EARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EARU-REEL-ND.
IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3312EARU-REEL
Order 'ic txrx rs-232 tri 2.7v 24tssop - ADM3312EARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EARU-REEL-ND.
IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3315EARU-REEL7
Order 'ic txrx rs-232 tri 2.7v 24tssop - ADM3315EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EARU-REEL7-ND.
IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3315EARU
Order 'ic txrx rs-232 tri 2.7v 24tssop - ADM3315EARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EARU-ND.
IC TXRX RS-232 TRI 2.7V 32LFCSP - ADM3312EACP-REEL
Order 'ic txrx rs-232 tri 2.7v 32lfcsp - ADM3312EACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EACP-REEL-ND.
IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3312EARU-REEL7
Order 'ic txrx rs-232 tri 2.7v 24tssop - ADM3312EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EARU-REEL7-ND.
IC TXRX RS-232 TRI 2.7V 32LFCSP - ADM3315EACP-REEL
Order 'ic txrx rs-232 tri 2.7v 32lfcsp - ADM3315EACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EACP-REEL-ND.
IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3312EARU
Order 'ic txrx rs-232 tri 2.7v 24tssop - ADM3312EARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EARU-ND.
IC TXRX RS-232 TRI 2.7V 24TSSOP - ADM3315EARUZ
Order 'ic txrx rs-232 tri 2.7v 24tssop - ADM3315EARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EARUZ-ND.
IC TXRX RS-232 5V 0.1UF 24TSSOP - ADM208EARU-REEL
Order 'ic txrx rs-232 5v 0.1uf 24tssop - ADM208EARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208EARU-REEL-ND.
IC TXRX RS-232 5V 0.1UF 24TSSOP - ADM208EARUZ-REEL
Order 'ic txrx rs-232 5v 0.1uf 24tssop - ADM208EARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208EARUZ-REEL-ND.
IC TXRX RS-232 TRI 2.7V 32LFCSP - ADM3312EACP
Order 'ic txrx rs-232 tri 2.7v 32lfcsp - ADM3312EACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EACP-ND.
IC TXRX RS-232 TRI 2.7V 32LFCSP - ADM3312EACP-REEL7
Order 'ic txrx rs-232 tri 2.7v 32lfcsp - ADM3312EACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3312EACP-REEL7-ND.
IC TXRX RS-232 TRI 2.7V 32LFCSP - ADM3315EACP-REEL7
Order 'ic txrx rs-232 tri 2.7v 32lfcsp - ADM3315EACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EACP-REEL7-ND.
IC TXRX RS-232 TRI 2.7V 32LFCSP - ADM3315EACP
Order 'ic txrx rs-232 tri 2.7v 32lfcsp - ADM3315EACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3315EACP-ND.
Send this link via E-Mail
Help With This Screen
