Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC TXRX RS-232 3:3 2.7V 32LFCSP - ADM3315EACPZ-REEL7

Digi-Key Part Number ADM3315EACPZ-REEL7-ND
Price Break
1500
Unit Price
1.95100
Extended Price
2926.50
Manufacturer Part NumberADM3315EACPZ-REEL7
DescriptionIC TXRX RS-232 3:3 2.7V 32LFCSP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADM3315EACPZ-REEL7
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name32-LFCSP
Protocol(s) SupportedRS232
TypeLine Driver/Receiver
Number of Drivers3 [Nom]
Number of Receivers3 [Nom]
PackagingTape & Reel
Data Rate460.00 kb/s [Nom]
Voltage Supply SourceSingle Supply
Supply Voltage2.70 V [Min]
Supply Voltage3.60 V [Max]
Supply Current850.000 µA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADM3315EACPZ REEL7
ADM3315EACPZREEL7

ADM3315EACPZ-REEL7 Specification Sheet

Image of IC TXRX RS-232 3:3 2.7V 32LFCSP - ADM3315EACPZ-REEL7

IC TXRX RS-232 3:3 2.7V 32LFCSP - ADM3315EACPZ-REEL7 (ADM3315EACPZ-REEL7-ND)

Related parts:
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACP
 Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACP-ND.
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACP-REEL7
 Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACP-REEL7-ND.
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACP-REEL
 Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACP-REEL-ND.
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACPZ
 Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACPZ-ND.
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACPZ-REEL7
 Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACPZ-REEL7-ND.
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACPZ-REEL
 Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACPZ-REEL-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LAN
 Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LAN-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LANZ
 Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LANZ-ND.
IC TXRX RS-232 4:3 5V LP 24SOIC - ADM236LAR
 Order 'ic txrx rs-232 4:3 5v lp 24soic - ADM236LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LAR-ND.
IC TXRX RS-232 4:3 5V LP 24SOIC - ADM236LAR-REEL
 Order 'ic txrx rs-232 4:3 5v lp 24soic - ADM236LAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LAR-REEL-ND.
IC TXRX RS-232 4:3 5V LP 24SOIC - ADM236LARZ
 Order 'ic txrx rs-232 4:3 5v lp 24soic - ADM236LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LARZ-ND.
IC TXRX RS-232 4:3 5V LP 24SOIC - ADM236LARZ-REEL
 Order 'ic txrx rs-232 4:3 5v lp 24soic - ADM236LARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LARZ-REEL-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LJN
 Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LJN-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LJNZ
 Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LJNZ-ND.
IC TXRX RS-232 4:3 5V LP 24SOIC - ADM236LJR
 Order 'ic txrx rs-232 4:3 5v lp 24soic - ADM236LJR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LJR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC TXRX RS-232 3:3 2.7V 32LFCSP - ADM3315EACPZ-REEL Next: IC TXRX RS-232 3:5 2.7V 28-TSSOP - ADM3310EARUZ