IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARU-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADM3310EARU-REEL-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ADM3310EARU-REEL | |||
| Description | IC TXRX RS-232 3:5 2.7V 28TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADM3310EARU-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSSOP |
| Protocol(s) Supported | RS232 |
| Type | Line Driver/Receiver |
| Number of Drivers | 3 [Nom] |
| Number of Receivers | 5 [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Data Rate | 460.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Supply Current | 850.000 µA [Max] |
| Temperature Grade | Industrial |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM3310EARU REEL ADM3310EARUREEL |
ADM3310EARU-REEL Specification Sheet
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARU-REEL (ADM3310EARU-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARU
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3310EARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EARU-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARU-REEL7
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3310EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EARU-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARU-REEL
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3310EARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EARU-REEL-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARUZ-REEL7
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3310EARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EARUZ-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3310EARUZ-REEL
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3310EARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3310EARUZ-REEL-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARU-REEL
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3311EARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARU-REEL-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARU-REEL7
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3311EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARU-RL7CT-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARU-REEL7
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3311EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARURL7DKR-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARU-REEL7
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3311EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARU-RL7TR-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARUZ-REEL7
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3311EARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARUZ-REEL7-ND.
IC TXRX RS-232 3:5 2.7V 28TSSOP - ADM3311EARUZ-REEL
Order 'ic txrx rs-232 3:5 2.7v 28tssop - ADM3311EARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3311EARUZ-REEL-ND.
IC TXRX RS-232 3:5 5V LP 24CDIP - ADM239LAQ
Order 'ic txrx rs-232 3:5 5v lp 24cdip - ADM239LAQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LAQ-ND.
IC TXRX RS-232 3:5 5V LP 24SOIC - ADM239LAR
Order 'ic txrx rs-232 3:5 5v lp 24soic - ADM239LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LAR-ND.
IC TXRX RS-232 3:5 5V LP 24SOIC - ADM239LAR-REEL
Order 'ic txrx rs-232 3:5 5v lp 24soic - ADM239LAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LAR-REEL-ND.
IC TXRX RS-232 3:5 5V LP 24-SOIC - ADM239LARZ
Order 'ic txrx rs-232 3:5 5v lp 24-soic - ADM239LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LARZ-ND.
Send this link via E-Mail
Help With This Screen