BATTERY CHARGER 8 UNIT - BQ-8CB
| Digi-Key Part Number | P293-ND |
1 |
34.55000 |
Extended Price
34.55 |
| Manufacturer Part Number | BQ-8CB | |||
| Description | BATTERY CHARGER 8 UNIT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BQ-8CB |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Charger |
| Battery Style | AA |
| Battery Style | AAA |
| Battery Style | C |
| Battery Style | D |
| Battery Style | 9 Volt |
| Battery Type | Nickel-Cadmium |
| Battery Type | Nickel-Metal Hydride |
| Number of Cells | 4 - AA, AAA, C or D Batteries or 2 - 9 Volt Battery |
| Charge Time | 6.0 h [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BQ 8CB BQ8CB P293 ND P293ND P293 |
BATTERY CHARGER 8 UNIT - BQ-8CB (P293-ND)
Related parts :BATTERY CHARGER 8 UNIT - BQ-8CB
Order 'battery charger 8 unit - BQ-8CB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P293-ND.
BATTERY CHARGER 4 UNIT-6 HOUR - BQ-4D
Order 'battery charger 4 unit-6 hour - BQ-4D' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P292-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1616
Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P034-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1620
Order 'battery lithium coin 3v 16mm - CR1620' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P035-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1632
Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P036-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2012
Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 23MM - CR2320
Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P038-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P039-ND.
BATTERY LITHIUM COIN 3V 24MM - BR2405
Order 'battery lithium coin 3v 24mm - BR2405' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P040-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1612/BE
Order 'battery lithium coin 3v 16mm - CR1612/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P041-ND.
BATTERY LITHIUM COIN 3V 24MM - CR2412/BE
Order 'battery lithium coin 3v 24mm - CR2412/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P042-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR1225A/HB
Order 'battery lith coin hitemp w/legs - BR1225A/HB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P061-ND.
Send this link via E-Mail
Help With This Screen